Roller Bearings

A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.
Types of roller bearings
● Cylindrical roller Bearing - They handle low thrust and high radial loads at high speeds.
● Spherical Roller Bearings - They have two rings on the inner raceway that handle loads and misalignment concerns
● Needle Roller Bearings - They use long and thin cylindrical rollers for supporting radial loads.
● Tapered Roller Bearings - They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS庫存編號 198-9285
製造零件編號TAFI152716
HK$144.14
單位
15mm 27mm Needle 16mm Parallel - 18.7kN - 2 - 14kN Open - -
RS庫存編號 198-8888
製造零件編號NTB1730AS
HK$44.25
單位
17mm 30mm Thrust 2mm Parallel Metal 32.9kN Steel 1 - 9.32kN - - 11000rpm
RS庫存編號 198-9257
製造零件編號TAFI122416
HK$134.83
單位
12mm 24mm Needle 16mm Parallel - 15.1kN - 1 - 12.3kN Open - -
RS庫存編號 199-9806
製造零件編號NTB90120AS
HK$307.39
單位
90mm 120mm Thrust Needle 6.5mm Parallel - - - - - - - - -
RS庫存編號 198-9320
製造零件編號TLA48Z
HK$32.70
/個 (每包:2個)
單位
4mm 8mm Needle 8mm Parallel - 1.01kN - 1 - 1.35kN Open - -
RS庫存編號 198-9178
製造零件編號TAFI51512
HK$103.56
單位
5mm 15mm Needle 12mm Parallel - 4.69kN - 1 - 5.06kN Open - -
RS庫存編號 198-9465
製造零件編號TLA2020Z
HK$39.54
/個 (每包:2個)
單位
20mm 26mm Needle 20mm Parallel - 24.7kN - 1 - 14.5kN Open - -
RS庫存編號 198-9415
製造零件編號TLA1412Z
HK$30.46
/個 (每包:2個)
單位
14mm 20mm Needle 12mm Parallel - 8.84kN - 1 - 7.08kN Open - -
RS庫存編號 199-9808
製造零件編號TLA1416Z
HK$27.80
/個 (每包:2個)
單位
14mm 20mm Needle 16mm Tapered - - - - - - - - -
RS庫存編號 198-8866
製造零件編號NTB1226AS
HK$37.66
單位
12mm 26mm Thrust 2mm Parallel Metal 26.9kN Steel 1 - 8.34kN - - 13000rpm
RS庫存編號 198-9291
製造零件編號TAFI203216
HK$119.77
單位
20mm 32mm Needle 16mm Parallel - 22.5kN - 2 - 15.3kN Open - -
RS庫存編號 198-8850
製造零件編號NTB1024AS
HK$40.46
單位
10mm 24mm Thrust 2mm Parallel Metal 23.9kN Steel 1 - 7.82kN - - 15000rpm
RS庫存編號 199-9811
製造零件編號TLA2016Z
HK$36.38
/個 (每包:2個)
單位
20mm 26mm Needle 16mm Tapered - - - - - - - - -
RS庫存編號 199-9812
製造零件編號TLA2512Z
HK$42.67
/個 (每包:2個)
單位
25mm 32mm Needle 12mm Tapered - - - - - - - - -
RS庫存編號 198-8939
製造零件編號NTB40603AS
HK$77.31
單位
40mm 60mm Thrust 3mm Parallel Metal 108kN Steel 1 - 24.2kN - - 5000rpm
RS庫存編號 198-9364
製造零件編號TLA810Z
HK$27.70
/個 (每包:2個)
單位
8mm 12mm Needle 10mm Parallel - 3.67kN - 1 - 3.32kN Open - -
RS庫存編號 198-9229
製造零件編號TAFI91916
HK$122.76
單位
9mm 19mm Needle 16mm Parallel - 11.2kN - 1 - 9.25kN Open - -
RS庫存編號 198-9263
製造零件編號TAFI122420
HK$148.51
單位
12mm 24mm Needle 20mm Parallel - 20.4kN - 1 - 15.5kN Open - -
RS庫存編號 199-9805
製造零件編號NTB1629AS
HK$42.67
單位
16mm 29mm Thrust Needle 2mm Parallel - - - - - - - - -
RS庫存編號 198-8872
製造零件編號NTB1528AS
HK$44.25
單位
15mm 28mm Thrust 2mm Parallel Metal 29.9kN Steel 1 - 8.83kN - - 12000rpm