Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Pulley Width Sprocket Width
全新
RS庫存編號 194-7225
製造零件編號KSR15-B0-08-10-16-08
BrandINA
HK$447.19
單位
- 16 Parallel 15mm 1/2in Steel - 28.6mm
全新
RS庫存編號 194-7237
製造零件編號KSR20-L0-16-10-12-15
BrandINA
HK$670.49
單位
- 12 Parallel 20mm 1in Steel - 17.7mm
全新
RS庫存編號 194-7227
製造零件編號KSR16-L0-08-10-16-15
BrandINA
HK$525.04
單位
- 16 Parallel 16.2mm 1/2in Steel - 18.3mm
全新
RS庫存編號 194-7226
製造零件編號KSR15-B0-12-10-13-08
BrandINA
HK$543.15
單位
- 13 Parallel 15mm 3/4in Steel - 28.6mm
RS庫存編號 137-1825
製造零件編號KSR16L010101408
BrandINA
HK$408.52
單位
- 14 Parallel 16.2mm 5/8in Steel - -
全新
RS庫存編號 194-7235
製造零件編號KSR20-B0-12-10-15-16
BrandINA
HK$814.72
單位
- 15 Parallel 20mm 3/4in Steel - 31mm
全新
RS庫存編號 194-7228
製造零件編號KSR16-L0-08-10-16-22
BrandINA
HK$332.65
單位
- 16 Parallel 16.2mm 1/2in Steel - 18.3mm
全新
RS庫存編號 194-7231
製造零件編號KSR16-L0-10-10-17-09
BrandINA
HK$573.57
單位
- 17 Parallel 16.2mm 5/8in Steel - 18.3mm
全新
RS庫存編號 194-7238
製造零件編號KSR25-B0-08-10-19-08
BrandINA
HK$844.42
單位
- 19 Parallel 25mm 1/2in Steel - 31mm
RS庫存編號 137-1827
製造零件編號KSR16L012101308
BrandINA
HK$484.26
單位
- 13 Parallel 16.2mm 3/4in Steel - -
全新
RS庫存編號 194-7236
製造零件編號KSR20-B0-16-10-10-15
BrandINA
HK$820.76
單位
- 10 Parallel 20mm 1in Steel - 31mm
RS庫存編號 174-1132
製造零件編號KSR16-L0-12-10-17-15
BrandINA
HK$676.28
單位
- 17 - 16.2mm 103.7mm - - 18.3mm
RS庫存編號 174-1131
製造零件編號KSR16-L0-12-10-15-09
BrandINA
HK$668.44
單位
- 15 - 16.2mm 91.6mm - - 18.3mm
RS庫存編號 137-1823
製造零件編號KSR16L008101608
BrandINA
HK$392.16
單位
- 16 Parallel 16.2mm 1/2in Steel - -
RS庫存編號 137-1824
製造零件編號KSR16L008101808
BrandINA
HK$410.01
單位
- 18 Parallel 16.2mm 1/2in Steel - -
RS庫存編號 174-1129
製造零件編號KSR15-B0-10-10-14-08
BrandINA
HK$484.85
單位
- 14 - 15mm 71.3mm - - 28.3mm
全新
RS庫存編號 194-7233
製造零件編號KSR20-B0-08-10-18-08
BrandINA
HK$552.44
單位
- 18 Parallel 20mm 1/2in Steel - 31mm
RS庫存編號 137-1826
製造零件編號KSR16L010101708
BrandINA
HK$481.74
單位
- 17 Parallel 16.2mm 5/8in Steel - -
RS庫存編號 174-1130
製造零件編號KSR16-L0-12-10-15-08
BrandINA
HK$561.98
單位
- 15 - 16.2mm 91.6mm - - 18.3mm
全新
RS庫存編號 194-7229
製造零件編號KSR16-L0-08-10-18-09
BrandINA
HK$477.73
單位
- 18 Parallel 16.2mm 1/2in Steel - 18.3mm