最近搜索

    Power Inverters

    Fixed installation DC AC power inverters are devices that convert DC (Direct Current) into conventional AC (Alternating Current) electricity that can run numerous electrical appliances.

    How do fixed installation DC AC power inverters work?

    Fixed installation DC AC power inverters are either entirely electronic or may be a combination of mechanical effects and electronic circuitry. They work by producing a square wave, sine wave, modified sine wave or pulse width modulated (PWM) wave depending on the circuit design.

    These types of inverters use one of two basic designs to produce plug-in power from lower-voltage DC sources:

    • Using a switching boost converter to produce higher voltage DC and then converting it to AC
    • Converting DC to AC battery level and using a line-frequency converter to create output voltage

    What are fixed installation DC AC power inverters used for?

    Typical applications of fixed installation DC power inverters include:

    • UPSs (uninterruptible power supplies)
    • Refrigeration compressors
    • Power grids
    • Solar
    • Electroshock weapons
    • Induction heating
    • Power generation

    179 產品顯示為 Power Inverters

    HK$734.40
    RS PRO
    -
    24V
    230V
    600W
    650W
    Pure Sine Wave
    Universal
    >90%
    50000h
    5.22A
    249.2mm
    150mm
    77.7mm
    2kg
    -20°C
    HK$3,368.20
    RS PRO
    -
    48V
    230V
    1500W
    1600W
    Pure Sine Wave
    Universal
    >90%
    50000h
    13.4A
    372mm
    230mm
    107.7mm
    5.6kg
    -20°C
    HK$3,053.90
    RS PRO
    -
    48V dc
    230V ac
    1200W
    2400W
    Pure Sine Wave
    Universal Socket
    -
    86852kh
    5.21A
    362mm
    245mm
    113mm
    3.82kg
    -20°C
    HK$5,678.30
    RS PRO
    -
    48V dc
    230V ac
    3000W
    6000W
    Pure Sine Wave
    Universal Socket
    -
    86852kh
    13.04A
    482mm
    245mm
    113mm
    6.58kg
    -20°C
    HK$443.40
    RS PRO
    -
    24V dc
    230V ac
    200W
    400W
    Modified Sine Wave
    Universal
    -
    -
    -
    130mm
    90mm
    43.7mm
    445g
    0°C
    HK$179.90
    RS PRO
    -
    24V dc
    230V ac
    100W
    200W
    Modified Sine Wave
    Universal
    -
    -
    -
    125mm
    76mm
    55mm
    255g
    0°C
    HK$1,167.60
    RS PRO
    -
    12V
    230V
    1000W
    1100W
    Pure Sine Wave
    Universal
    >90%
    50000h
    8.7A
    302.2mm
    150mm
    97.4mm
    3kg
    -20°C
    HK$2,437.10
    RS PRO
    -
    48V
    230V
    1000W
    1100W
    Pure Sine Wave
    Universal
    >90%
    50000h
    8.7A
    302.2mm
    150mm
    97.4mm
    3kg
    -20°C
    HK$4,058.50
    RS PRO
    -
    48V
    230V
    2000W
    2100W
    Pure Sine Wave
    Universal
    >90%
    50000h
    17.39A
    372mm
    230mm
    107.7mm
    4.9kg
    -20°C
    HK$2,703.20
    RS PRO
    -
    24V dc
    230V
    2000W
    2100W
    Modified Sine Wave
    Universal
    >88%
    50000h
    17.39A
    345mm
    230mm
    107.7mm
    4.9kg
    -20°C
    HK$16,321.90
    RS PRO
    Railway Approved
    110V dc
    230V ac
    -
    -
    -
    -
    0.91
    130000h
    6.5A
    359.5mm
    64.5mm
    160mm
    3.8kg
    -25°C
    HK$1,339.40
    RS PRO
    -
    24V dc
    230V ac
    1000W
    2000W
    Modified Sine Wave
    Universal
    -
    -
    -
    272.5mm
    208mm
    77mm
    2.4kg
    0°C
    HK$1,932.60
    RS PRO
    -
    24V dc
    230V ac
    600W
    1200W
    Pure Sine Wave
    Universal Socket
    92%
    86852kh
    2.6A
    270mm
    230mm
    100mm
    2.72kg
    -20°C
    HK$181.30
    RS PRO
    -
    12V dc
    230V ac
    150W
    300W
    Modified Sine Wave
    Universal
    -
    -
    -
    145mm
    76mm
    54mm
    470g
    0°C
    HK$6,433.03
    RS PRO
    -
    24V dc
    230V ac
    4000W
    8000W
    Modified Sine Wave
    Universal
    -
    -
    -
    520mm
    230mm
    108mm
    8.2kg
    0°C
    HK$5,439.80
    RS PRO
    -
    24V dc
    230V ac
    3000W
    6000W
    Pure Sine Wave
    Universal Socket
    -
    86852kh
    13.04A
    482mm
    245mm
    113mm
    6.58kg
    -20°C
    HK$31,199.50
    RS PRO
    Railway Approved
    110V dc
    230V ac
    3000W
    3000VA
    Pure Sine Wave
    Terminal Strip
    92%
    100000h
    13A
    395mm
    194mm
    78.5mm
    6kg
    -
    HK$387.20
    RS PRO
    -
    12V dc
    230V ac
    200W
    400W
    Modified Sine Wave
    Universal
    -
    -
    -
    130mm
    90mm
    43.7mm
    445g
    0°C
    HK$1,490.00
    RS PRO
    -
    12V
    230V
    600W
    650W
    Pure Sine Wave
    Universal
    >90%
    50000h
    5.22A
    249.2mm
    150mm
    77.7mm
    2kg
    -20°C
    HK$1,263.40
    RS PRO
    -
    24V dc
    230V ac
    400W
    800W
    Pure Sine Wave
    Universal Socket
    -
    86852kh
    1.74A
    205mm
    150mm
    58mm
    1.4kg
    -20°C
    每頁顯示的結果