Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 70 項產品
Results per page
Description Price Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS庫存編號 187-5113
製造零件編號TEL 10-1215
BrandTRACOPOWER
HK$231.66
單位
24V dc 9 → 18 V dc - 12 V dc 1kV dc 10W 416mA Through Hole 1 DIP 87% - -40°C -
RS庫存編號 187-5049
製造零件編號TEL 10-4822
BrandTRACOPOWER
HK$2,275.42
毎管:10 個
Tube(s)
±12V dc 36 → 75 V dc - 48 V dc 1kV dc 10W ±416mA Through Hole 2 DIP 87% - -40°C -
RS庫存編號 176-4551
製造零件編號TEL 10-4815WI
BrandTRACOPOWER
HK$268.50
單位
24V dc 18 → 75 V dc - 48 V dc 1kV dc 10W 416mA Through Hole 1 DIP-16 88% - -40°C -
RS庫存編號 176-4369
製造零件編號TEL 10-4813WI
BrandTRACOPOWER
HK$2,416.13
毎管:10 個
Tube(s)
15V dc 18 → 75 V dc - 48 V dc 1kV dc 10W 666mA Through Hole 1 DIP-16 88% - -40°C -
RS庫存編號 187-5116
製造零件編號TEL 10-4812
BrandTRACOPOWER
HK$231.66
單位
12V dc 36 → 75 V dc - 48 V dc 1kV dc 10W 833mA Through Hole 1 DIP 87% - -40°C -
RS庫存編號 187-5050
製造零件編號TEL 10-2412
BrandTRACOPOWER
HK$2,108.39
毎管:10 個
Tube(s)
12V dc 18 → 36 V dc - 24 V dc 1kV dc 10W 833mA Through Hole 1 DIP 87% - -40°C -
RS庫存編號 187-5089
製造零件編號TEL 10-1210
BrandTRACOPOWER
HK$236.01
單位
3.3V dc 9 → 18 V dc - 12 V dc 1kV dc 10W 2.7A Through Hole 1 DIP 79% - -40°C -
RS庫存編號 187-5055
製造零件編號TEL 10-1215
BrandTRACOPOWER
HK$2,108.39
毎管:10 個
Tube(s)
24V dc 9 → 18 V dc - 12 V dc 1kV dc 10W 416mA Through Hole 1 DIP 87% - -40°C -
RS庫存編號 176-4642
製造零件編號TEL 10-4812WI
BrandTRACOPOWER
HK$252.82
單位
12V dc 18 → 75 V dc - 48 V dc 1kV dc 10W 833mA Through Hole 1 DIP-16 87% - -40°C -
RS庫存編號 187-5110
製造零件編號TEL 10-4811
BrandTRACOPOWER
HK$233.38
單位
5.1V dc 36 → 75 V dc - 48 V dc 1kV dc 10W 2A Through Hole 1 DIP 83% - -40°C -
RS庫存編號 187-5051
製造零件編號TEL 10-1210
BrandTRACOPOWER
HK$2,147.29
毎管:10 個
Tube(s)
3.3V dc 9 → 18 V dc - 12 V dc 1kV dc 10W 2.7A Through Hole 1 DIP 79% - -40°C -
RS庫存編號 187-5052
製造零件編號TEL 10-1211
BrandTRACOPOWER
HK$2,123.26
毎管:10 個
Tube(s)
5.1V dc 9 → 18 V dc - 12 V dc 1kV dc 10W 2A Through Hole 1 DIP 82% - -40°C -
RS庫存編號 187-5086
製造零件編號TEL 10-4823
BrandTRACOPOWER
HK$250.08
單位
±15V dc 36 → 75 V dc - 48 V dc 1kV dc 10W ±333mA Through Hole 2 DIP 87% - -40°C -
RS庫存編號 176-4650
製造零件編號TEL 10-2422WI
BrandTRACOPOWER
HK$287.14
單位
±12V dc 9 → 36 V dc - 24 V dc 1kV dc 10W ±416mA Through Hole 2 DIP-16 87% - -40°C -
RS庫存編號 187-5043
製造零件編號TEL 10-2423
BrandTRACOPOWER
HK$2,275.42
毎管:10 個
Tube(s)
±15V dc 18 → 36 V dc - 24 V dc 1kV dc 10W ±333mA Through Hole 2 DIP 87% - -40°C -
RS庫存編號 187-5107
製造零件編號TEL 10-1213
BrandTRACOPOWER
HK$231.66
單位
15V dc 9 → 18 V dc - 12 V dc 1kV dc 10W 666mA Through Hole 1 DIP 87% - -40°C -
RS庫存編號 176-4356
製造零件編號TEL 10-2410WI
BrandTRACOPOWER
HK$2,416.13
毎管:10 個
Tube(s)
3.3V dc 9 → 36 V dc - 24 V dc 1kV dc 8.9W 2.7A Through Hole 1 DIP-16 80% - -40°C -
RS庫存編號 187-5080
製造零件編號TEL 10-2413
BrandTRACOPOWER
HK$231.66
單位
15V dc 18 → 36 V dc - 24 V dc 1kV dc 10W 666mA Through Hole 1 DIP 88% - -40°C -
RS庫存編號 187-5065
製造零件編號TEL 10-4813
BrandTRACOPOWER
HK$231.66
單位
15V dc 36 → 75 V dc - 48 V dc 1kV dc 10W 666mA Through Hole 1 DIP 88% - -40°C -
RS庫存編號 187-5062
製造零件編號TEL 10-2415
BrandTRACOPOWER
HK$231.66
單位
24V dc 18 → 36 V dc - 24 V dc 1kV dc 10W 416mA Through Hole 1 DIP 88% - -40°C -