Audio Transformers

Audio Transformers are transformers designed to be used in the amplifiers and high-frequency audio and voice circuits, for coupling ad impendence matching applications. The transformers allow an AC input signal to produce a related AC output signal without the input and the output being physically connected together. This is accomplished by having two or more coils of insulated wire wound around a magnetic metal core. When the AC signal passes through the input winding, a related AC signal appears on the output winding via the inductive coupling. Audio Transformers perform several functions: They can step up (increase) or step down (decrease) a signal voltage They can increase or decrease the impedance of circuit Convert the circuit from unbalanced to balanced and from balanced to unbalanced Block DC current in a circuit while allowing the AC current flow They electrically isolate one audio device from anotherThere are two main types of transformers: Step-up / Step-down transformers – The primary and the secondary coils have a different number of windings, that means they have different impedances. Different impedances cause the signal level changed as it goes through the transformer. 1:1 transformers – Each coil has exactly the same number of windings which makes the impedance identical. This transformer doesnt change the signal level but guarantees the physical electrical insulation between coils. These transformers are usually called Isolation Transformers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Primary Impedance Secondary Impedance Primary DC Resistance Power Rating Current Rating Secondary DC Resistance Dimensions Mounting Type Termination Type Weight Depth Diameter Length Width
RS庫存編號 106-8576
製造零件編號DA101MC
HK$12.583
毎管:50 個
單位
- - - - - - 9.52 x 9 x 6.35mm Surface Mount - 0.9g 6.35mm - 9.52mm 9mm
RS庫存編號 800-4347
製造零件編號DA101MC
HK$13.38
單位
- - - - - - 9.52 x 9 x 6.35mm Surface Mount - 0.9g 6.35mm - 9.52mm 9mm
RS庫存編號 715-6911
製造零件編號DA103C
HK$13.21
單位
- - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm - 9mm 6.35mm
RS庫存編號 106-8577
製造零件編號DA103C
HK$12.583
毎管:50 個
單位
- - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm - 9mm 6.35mm
RS庫存編號 106-8575
製造零件編號DA102MC
HK$12.583
毎管:50 個
單位
- - - - - - 9.52 x 9 x 6.35mm Surface Mount - 0.9g 6.35mm - 9.52mm 9mm
RS庫存編號 715-6914
製造零件編號DA101C
HK$14.72
單位
- - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm - 9mm 6.35mm
RS庫存編號 106-8579
製造零件編號DA102C
HK$12.583
毎管:50 個
單位
- - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm - 9mm 6.35mm
RS庫存編號 800-4338
製造零件編號DA102MC
HK$13.38
單位
- - - - - - 9.52 x 9 x 6.35mm Surface Mount - 0.9g 6.35mm - 9.52mm 9mm
RS庫存編號 106-8578
製造零件編號DA101C
HK$12.583
毎管:50 個
單位
- - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm - 9mm 6.35mm
RS庫存編號 715-6917
製造零件編號DA102C
HK$13.16
單位
- - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm - 9mm 6.35mm