Hole Saws & Core Drill Bits

Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.


Pilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.


An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:


An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.


A Hole saw is also known as a hole cutter, it's a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.


Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Diameter Drill Bit Type Arbor Included Type Material Cut Depth Bimetal Number of Pieces Shank Diameter
RS庫存編號 174-6851
製造零件編號3003838L
BrandLenox
HK$195.40
單位
60.3mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6854
製造零件編號3004848L
BrandLenox
HK$189.31
單位
76.2mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6845
製造零件編號3001919L
BrandLenox
HK$118.16
單位
30.2mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6808
製造零件編號10507839
BrandLenox
HK$866.90
單位
76mm Hole Saw No - Diamond - - 1 -
RS庫存編號 174-6853
製造零件編號3004343L
BrandLenox
HK$200.81
單位
68.3mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6852
製造零件編號3004040L
BrandLenox
HK$178.51
單位
63.5mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6861
製造零件編號1779771
BrandLenox
HK$46.90
單位
6.4mm - - - - - No 1 -
RS庫存編號 174-6857
製造零件編號3084712X
BrandLenox
HK$158.05
單位
12.7mm - - - - - - 1 -
RS庫存編號 174-6840
製造零件編號3001212L
BrandLenox
HK$112.30
單位
19.1mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6843
製造零件編號3001616L
BrandLenox
HK$108.39
單位
25.4mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6804
製造零件編號10507829
BrandLenox
HK$446.32
單位
35mm Hole Saw No - - - - 1 -
RS庫存編號 174-6806
製造零件編號10507835
BrandLenox
HK$663.22
單位
57mm Hole Saw No - Diamond - - 1 -
RS庫存編號 174-6846
製造零件編號3002020L
BrandLenox
HK$126.90
單位
31.8mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6850
製造零件編號3003636L
BrandLenox
HK$195.40
單位
57.2mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6841
製造零件編號3009820MMHS
BrandLenox
HK$84.14
單位
19.8mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6842
製造零件編號3001414L
BrandLenox
HK$84.14
單位
22.2mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6801
製造零件編號10507826
BrandLenox
HK$369.77
單位
25mm Hole Saw No - Diamond - - 1 -
RS庫存編號 174-6849
製造零件編號3003232L
BrandLenox
HK$156.32
單位
50.8mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6848
製造零件編號3002424L
BrandLenox
HK$135.29
單位
38.1mm Hole Saw No - Bi-metal - - 1 -
RS庫存編號 174-6859
製造零件編號1768812
BrandLenox
HK$176.09
單位
9.5mm Arbor - - - 30mm - 1 -