Drill Bits | Metal Drill Bits | RS
最近搜索

    Specialist Drill Bits

    Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.

    Step Drill Bits

    Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.

    Tile Drill Bits

    Coming in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.

    Saw Drill Bits

    Saw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut.

    Glass Drill Bits

    Coming in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass.

    Cone Cutters

    Cone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.

    RS has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.

    143 產品顯示為 Specialist Drill Bits

    HK$296.60
    RS PRO
    Step Drill Bit
    7
    -
    -
    HSS
    8mm
    20mm
    HK$298.60
    整套:1 个
    RS PRO
    Cone Cutter
    -
    -
    -
    HSS
    5mm
    20mm
    HK$872.00
    RS PRO
    Step Drill Bit
    11
    -
    3mm
    HSS
    7mm
    37mm
    HK$162.00
    RS PRO
    Cone Cutter
    -
    -
    2mm
    HSS
    3mm
    14mm
    HK$751.30
    RS PRO
    Cone Cutter
    -
    -
    2mm
    HSS
    25mm
    40mm
    HK$256.60
    RS PRO
    Step Drill Bit
    10
    -
    -
    HSS
    4mm
    22mm
    HK$544.50
    整套:1 个
    RS PRO
    Cone Cutter
    -
    -
    -
    HSS
    5mm
    31mm
    HK$274.60
    RS PRO
    Cone Cutter
    -
    -
    2mm
    HSS
    6mm
    20mm
    HK$162.70
    RS PRO
    Saw Drill Bit
    -
    6mm
    -
    Tin Coated Steel
    -
    -
    HK$1,119.30
    RS PRO
    Cone Cutter
    -
    -
    2mm
    HSS
    34mm
    51mm
    HK$540.80
    RS PRO
    Cone Cutter
    -
    -
    2mm
    HSS
    16mm
    30mm
    HK$667.80
    RS PRO
    Step Drill Bit
    12
    -
    -
    HSS
    6mm
    30mm
    HK$240.00
    RS PRO
    Step Drill Bit
    9
    -
    -
    HSS
    4mm
    12mm
    HK$348.50
    RS PRO
    Step Drill Bit
    8
    -
    3mm
    HSS
    4mm
    12mm
    HK$724.20
    RS PRO
    Step Drill Bit
    10
    -
    -
    HSS
    6mm
    30.5mm
    EXACT
    Cone Cutter
    -
    -
    -
    HSS
    24mm
    40mm
    EXACT
    Cone Cutter
    -
    -
    -
    HSS
    3mm
    14mm
    Makita
    Step Drill Bit
    9
    4 → 12mm
    -
    HSS
    4mm
    12mm
    EXACT
    Cone Cutter
    -
    -
    -
    HSS
    4mm
    20mm
    EXACT
    Cone Cutter
    -
    -
    -
    HSS
    24mm
    40mm
    每頁顯示的結果