End Mills

An end mill is a type of cutting tool that is used in milling applications. End Mills have cutting edges on the end and sides of the shank enabling them to cut in all directions.


Why use an end mill?


The end mill removes material by their movement within the milling machine or from the cutter’s shape.


The number of flutes (spirals on the end mill) give different results:



  • 2 flutes allow maximum space for chip ejection and are used for general milling operations

  • 3 flutes is an excellent choice for slotting, it has a larger cross-section and is used in general milling operations

  • 4, 5, 6 and 8 flutes can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finish

What types of End Mills are available?


End cut types:



  • Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.

  • Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.

Shank Types



  • End mills with a plain shank are used with a collet style holder and are the most common shank type

  • End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it
    from rotating

Typical applications of End Mills


End mills are used for profiling milling, face milling, tracer milling, semi-finishing and finishing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Cutter Diameter Cut Length Material Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS庫存編號 866-0622
製造零件編號32A3R042B32-SLN12-C
BrandPramet
HK$3,191.59
單位
32mm 42mm - 103 mm Weldon 32 mm - -
RS庫存編號 866-0613
製造零件編號25A2R080A25-SLN12-C
BrandPramet
HK$3,016.56
單位
25mm 80mm - 170 mm Plain 25 mm - -