Abrasive Discs

Abrasive discs help you to cut, grind, clean and smooth to achieve the required finish. We offer a high-quality range of cutting discs, grinding discs, flap discs and sanding discs all capable of fitting on benchtop grinders and handheld angle grinders. Brought to you through some of the leading brands such as 3M, Norton, Bosch and our very own RS PRO.

What are Grinding Discs?

Grinding Discs are great for all types of angle grinders for use on materials such as metals, plastic and stone. These discs primarily are used for removing material but can also be used for finishing and preparing both stone and metal surfaces. Grinding discs can come in various forms with Tungsten Carbide discs being great for use on rough concrete, tiles or brickwork. A more traditional general-purpose grain disc is great for everyday cleaning metals and masonry.

What are Cutting Discs?

Cutting Discs make it a lot quicker and easier to cut through hard materials with a high-quality cut. Cutting discs have a similar makeup to grinding discs with traditional abrasive grains held together with resin, but new diamond cutting discs offer superior cutting performance. Diamond cutting discs have great temperature resistance and extremely impact resistant to ensure continuous use.

What are Flap Discs?

Flap discs are made from layers of abrasive cloth consisting of abrasive material. The abrasive cloth is angled on a supporting plate and last up to 10 times longer than conventional fibre discs. For use on wood, metal, painted surfaces and masonry. As the material wears away it exposes a new, fresh face of abrasive therefore achieving much higher material removal. Flap discs are particularly effective for rust removal and general finishing.

What are Sanding Discs?

Sanding Discs can be used with power or hand sanding applications, and come in a multitude of options. Their various sizes to suit different tools or project applications makes allows flexibility when sanding either large areas or smaller detailed works. Sanding pads typically have a hook and loop backing for an easy change in and out on both hand pads and power sanders. Other pads may feature an adhesive backing for use with benchtop disk sanders or a locking system for more specific tools. The abrasive grit size of sanding discs is a standardised measure for the size of the grit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 91 項產品
Results per page
Description Price Disc Diameter Disc Type Thickness Abrasive Material Bore Size Grit Size Number in Pack Grade Maximum Safe Speed Application Disc Shape Material Cut Model Series
RS庫存編號 794-6773
製造零件編號66252831541
BrandNorton
HK$33.136
個 (以毎袋:5)
單位
125mm Cutting Disc 1mm Ceramic - P60 5 Medium - - - - BDX Cutting Disc
RS庫存編號 365-5552
製造零件編號63642502313
BrandNorton
HK$100.07
單位
115mm Flap Disc - Zirconium Dioxide - P80 - Medium - - - - - -
RS庫存編號 342-1775
製造零件編號66252831497
BrandNorton
HK$22.23
/個 (每包:5個)
單位
100mm Cutting Disc 2.5mm Aluminium Oxide - P80 5 - 15000rpm - - - BDX Cutting Disc
RS庫存編號 365-5546
製造零件編號63642502312
BrandNorton
HK$143.92
單位
115mm Flap Disc - Zirconium Dioxide - P60 - Medium - - - - - -
RS庫存編號 794-6861
製造零件編號66252829491
BrandNorton
HK$76.492
個 (以毎袋:5)
單位
300mm Cutting Disc 3.8mm Aluminium Oxide - P24 - Coarse - - - - - -
RS庫存編號 865-1502
製造零件編號66623303783
BrandNorton
HK$108.91
單位
115mm Sanding Disc - Ceramic - - - Medium - - - - - -
RS庫存編號 342-1797
製造零件編號66252835442
BrandNorton
HK$26.448
/個 (每包:5個)
單位
115mm Cutting Disc 2.5mm Aluminium Oxide - P60 - - 13300rpm - - - - -
RS庫存編號 365-5530
製造零件編號63642502311
BrandNorton
HK$90.01
單位
115mm Flap Disc - Zirconium Dioxide - P40 - Coarse - - - - - -
RS庫存編號 326-2144
製造零件編號66252831532
BrandNorton
HK$94.64
/個 (每包:5個)
單位
230mm Cutting Disc 3.2mm Aluminium Oxide - P150 5 - 6600rpm - - - Norzon Cutting Disc
RS庫存編號 865-1536
製造零件編號66623378988
BrandNorton
HK$34.042
/個 (每包:5個)
單位
127mm Sanding Disc - Aluminium Oxide - - - Medium - - - - - -
RS庫存編號 433-9633
製造零件編號66252835515
BrandNorton
HK$124.93
毎盒:5 個
Box(es)
115mm Cutting Disc 1mm Aluminium Oxide - P60 5 - 13300rpm - - - BDX Cutting Disc
RS庫存編號 698-7209
製造零件編號66252836340
BrandNorton
HK$47.698
個 (以毎盒:25)
單位
125mm Cutting Disc 1mm Ceramic - - 25 - 12250rpm - - - Quantum Cutting Disc
RS庫存編號 342-1826
製造零件編號66252835443
BrandNorton
HK$25.828
/個 (每包:5個)
單位
125mm Cutting Disc 2.5mm Aluminium Oxide - P60 5 - 12200rpm - - - Expert Cutting Disc
RS庫存編號 326-2188
製造零件編號66252831463
BrandNorton
HK$73.754
/個 (每包:5個)
單位
125mm Cutting Disc 2mm Aluminium Oxide - P80 5 - 12200rpm - - - Norzon Cutting Disc
RS庫存編號 794-6818
製造零件編號70184647723
BrandNorton
HK$1,904.20
單位
230mm Cutting Disc - Ceramic - P60 1 Medium 80m/s - - - Classic -
RS庫存編號 794-6846
製造零件編號66254496424
BrandNorton
HK$28.052
個 (以毎盒:10)
單位
125mm Grinding Disc - Ceramic - P60 10 Medium - - - - Vulcan Flap Disc
RS庫存編號 342-1810
製造零件編號66252831513
BrandNorton
HK$24.108
/個 (每包:5個)
單位
125mm Cutting Disc 2.5mm Aluminium Oxide - P40 5 - 12200rpm - - - BDX Cutting Disc
RS庫存編號 794-6843
製造零件編號66254475340
BrandNorton
HK$28.052
個 (以毎盒:10)
單位
125mm Grinding Disc - Ceramic - P120 10 Medium - - - - Vulcan Flap Disc
RS庫存編號 691-511
製造零件編號63642533069
BrandNorton
HK$344.06
毎盒:25 個
Box(es)
125mm Sanding Disc - Zirconium Dioxide - P36 25 - 10000rpm General Purpose - - Norzon Fibre Disc
RS庫存編號 326-2138
製造零件編號66252831434
BrandNorton
HK$102.83
/個 (每包:5個)
單位
180mm Grinding Disc 7mm Aluminium Oxide - P60 5 - 8600rpm - - - Norzon Grinding Disc