Abrasive Wheels

Abrasive wheels are needed when consists of an abrasive compound that can be powered to remove a substance from a number of materials. Usually powered by either a handheld angle grinder or a bench grinder, and are for preparing or finishing a surface.


Deburring Wheels


A deburring wheel (also known as a convolute wheel) combines an even blend of abrasive and offers a high cut-rate for a consistent finish. Deburring wheels can be used to clean, deburr and finish numerous materials from metal, plastics and glass. The fibre construction conforms well to help preserve irregular or contoured surfaces. Suitable for a variety of general purpose metalworking applications from cleaning welds to deburring and finishing.


Polishing Mops


Polishing mops are circular in design and are attached to several different types of the polishing machine. They are made from materials such as cotton or sisal. They are attached to machines and spun at high rates to cover greater surface areas. They make contact with surfaces, usually flooring with high velocity and scrub flooring through this applied pressure. Great for prepping surfaces before any manual polishing, as it can remove paint from metals.


Sanding Wheels


Sanding wheels are also known as flap wheels and are made from aluminium oxide or nylon grain with flexible cloth backing. Sanding wheels are more than 10 times faster than hand sanding and ideal for deburring and finishing the inside of holes and contours and providing excellent cut rate on low-pressure finishing operations. Sanding wheels are designed to sand pieces with contour or a profile. Sanding wheels are designed to be flexible and conform themselves to the shape being sanded.


Grinding Wheels


A Grinding wheel is composed of an abrasive compound that can be used for various grinding and abrasive operations. Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut. The percentages of grain and bond and their spacing in the wheel determine the wheel's structure. Suitable for most types of angle grinders, for use on concrete, brick, metal, stone and tiles.


RS Components has a complete range for every application from some of the leading brands such as 3M, Dremel, Norton and our own brand RS PRO.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 58 項產品
Results per page
Description Price Abrasive Material Grit Size Grade Diameter Width Bore Size Maximum Safe Speed Wheel Type Model Series
RS庫存編號 693-539
製造零件編號66253338114
BrandNorton
HK$269.11
單位
Aluminium Oxide P60 - 150mm 20mm 31.75mm 4460rpm Grinding Wheel NEON -
RS庫存編號 693-545
製造零件編號66253338115
BrandNorton
HK$263.70
單位
Silicon Carbide P80 - 150mm 20mm 31.75mm 4460rpm Grinding Wheel NEON -
RS庫存編號 693-466
製造零件編號69936638084
BrandNorton
HK$237.48
單位
Aluminium Oxide - - 150mm 25mm 31.75mm 4460rpm Grinding Wheel AVS -
RS庫存編號 122-1142
製造零件編號66253386244
BrandNorton
HK$296.25
單位
Silicon Carbide - - 150mm 13mm 31.75mm 4460rpm Grinding Wheel NEON -
RS庫存編號 693-438
製造零件編號66253338085
BrandNorton
HK$213.71
單位
Aluminium Oxide P60 - 150mm 20mm 31.75mm 4460rpm Grinding Wheel NEON -
RS庫存編號 122-1134
製造零件編號66253386222
BrandNorton
HK$292.47
單位
Aluminium Oxide - - 180mm 20mm 31.75mm 3760rpm Grinding Wheel NEON -
RS庫存編號 195-3582
製造零件編號61463693967
BrandNorton
HK$1,719.80
單位
Aluminium Oxide P60 - 300mm 25mm 127mm 3183rpm Grinding Wheel SGA Straight wheel
RS庫存編號 122-1155
製造零件編號66253355179
BrandNorton
HK$103.08
單位
- P60 - 20mm 20mm 6.35mm 60159rpm Grinding Wheel VITRIUM 3 -
RS庫存編號 195-3583
製造零件編號63642585691
BrandNorton
HK$64.74
單位
- - Very Fine - 6mm - 12100rpm Deburring & Finishing Wheel - -
RS庫存編號 198-5889
製造零件編號66253358793
BrandNorton
HK$321.24
單位
Aluminium Oxide P20 - 100mm 50mm 19.84mm 5730rpm Grinding Wheel VITRIUM 3 Straight Cup
RS庫存編號 198-5491
製造零件編號69936623312
BrandNorton
HK$421.21
單位
Aluminium Oxide P46 - 180mm 20mm 31.75mm 3710rpm Grinding Wheel 38A Straight Wheel
RS庫存編號 122-1144
製造零件編號66253386252
BrandNorton
HK$557.38
單位
Silicon Carbide - - 180mm 20mm 31.75mm 4460rpm Grinding Wheel NEON -
RS庫存編號 693-523
製造零件編號69936623790
BrandNorton
HK$372.44
單位
Aluminium Oxide - - 200mm 25mm 31.75mm 3340rpm Grinding Wheel AVS -
RS庫存編號 198-5570
製造零件編號66253354041
BrandNorton
HK$860.94
單位
Aluminium Oxide P46 - 250mm 25mm 76.2mm 2670rpm Grinding Wheel VITRIUM 3 Straight Wheel
RS庫存編號 198-5463
製造零件編號66253353972
BrandNorton
HK$337.45
單位
Aluminium Oxide P46 - 180mm 13mm 31.75mm 3710rpm Grinding Wheel VITRIUM 3 Straight Wheel
RS庫存編號 198-5918
製造零件編號66253358795
BrandNorton
HK$432.42
單位
Aluminium Oxide P60 - 125mm 40mm 31.75mm 4580rpm Grinding Wheel VITRIUM 3 Straight Cup
RS庫存編號 693-488
製造零件編號66253338087
BrandNorton
HK$317.46
單位
Aluminium Oxide P60 - 200mm 20mm 31.75mm 3340rpm Grinding Wheel NEON -
RS庫存編號 195-3597
製造零件編號07660705227
BrandNorton
HK$629.07
單位
- - Fine 25.4mm 25mm - - Deburring & Finishing Wheel - -
RS庫存編號 122-1136
製造零件編號66253386226
BrandNorton
HK$324.90
單位
Aluminium Oxide - - 200mm 25mm 31.75mm 3340rpm Grinding Wheel NEON -
RS庫存編號 122-1166
製造零件編號66253354043
BrandNorton
HK$948.58
單位
- - - 300mm 25mm 127mm - Grinding Wheel VITRIUM 3 -