Backing Pads & Mandrels

Backing pads work with mandrels is an attachment that secures sanding and polishing accessories to power tools. The abrasive part is held securely against the backing pad by a locking disc or hook fixture. Backing pads are made from materials including rubber, aluminium and composite resin. Mandrels are used to house the sanding drum to ensure a secure fitment and it doesn't fly off.


How do backing pads work with mandrels?


A backing pad attaches to a power tool in one of two simple ways. The first type uses a shaft or mandrel built into the body of the pad – this design is suitable for tools with a chuck, like hand drills. In the second type, used for tools with a spindle such as an angle grinder, the backing pad fits directly onto the tool's spindle, which locks both the disc and pad securely in place. Backing pads of this type are usually made of very sturdy aluminium and are generally used for heavy-duty sanding.


Types of backing pads


A backing pad can come in a variety of different sizes corresponding to standard disc sizes. Additional features like cooling vents are sometimes added to more complex power tools to protect the disc from overheating and extend the tool's lifespan in general. It's worth investing in the correct backing pad for your job, as buying the wrong pad can result in reduced performance and lifetime. RS Components offers an extensive range of backing pads and mandrels from 3M, Bosch and our own brand RS PRO.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Accessory Type Pad Diameter Pad Type Model Series
RS庫存編號 865-1564
製造零件編號69957382841
BrandNorton
HK$227.27
單位
Backing Pad 125mm Self-Grip - -
RS庫存編號 211-9724
製造零件編號07660705184
BrandNorton
HK$431.00
單位
Mandrel - - - -
RS庫存編號 299-5679
製造零件編號07660705168
BrandNorton
HK$132.90
單位
Backing Pad 115mm - - -
RS庫存編號 865-1561
製造零件編號69957382846
BrandNorton
HK$249.56
單位
Backing Pad 115mm Self-Grip - -
RS庫存編號 691-684
製造零件編號69957350744
BrandNorton
HK$283.12
單位
Backing Pad 123mm Norgrip - Back Up Pad
RS庫存編號 211-9718
製造零件編號07660705183
BrandNorton
HK$336.91
單位
Mandrel - - - -
RS庫存編號 865-1577
製造零件編號63642556631
BrandNorton
HK$141.87
單位
Backing Pad 75mm Rubber with Spindle - -