Power Sanding Sheets & Belts

Sanding belts and sheets for sanding machines require added durability over a normal sheet of sandpaper or sanding disk and are made with a material backing to withstand the additional stress, heat and wear when being used in a machine. Belt sanders use a variety of length and width belts so understanding the exact size your tool or machine requires is key to ensuring a safe working environment. Sanding sheets are usually used for oscillating or orbital sanders come in a range of shapes and sizes in packs to suit different sanders. Whether you need a sheet unpunched or punched, also the shape of the sheet, from rectangular, triangular and disc at RS Components we have you covered with a quality range.


How to use a Sanding Sheet


Sanding sheets can be used for hand sanding or power sanding where they are attached to power tool such as an orbital sander. Hand sanding gives a lighter touch to the material being sanded. Power sanding sheets are fitted onto a power tool to quickly get rid of blemishes, shaping and levelling wood or for preparing metal surfaces for painting.


Abrasive materials



  • Aluminium Oxide - The most common in modern use, with the widest variety of grits, lowest unit cost; can be used on metal (i.e. body shops) or wood. Ideal for profiled surfaces, deburring and de-rusting metal. Long-lasting, use for hand or power sanding.

  • Silicon Carbide - available in coarse grits all the way through to micro grits, common in wet applications.


Grades


A variety of grits and grades provide different levels of material removal, at RS Components has a vast range of grits to suit all applications.



  • Fine for sanding bare wood in preparation for finishing, not suitable for removing varnish or paint from wood, used for cleaning plaster and water stain from woodCoarse for Rapid removal of material.

  • Medium for sanding bare wood in preparation for finishing, for gentle removal of varnish, also used for skateboard grip tapVery fine for sanding of bare wood.

  • Coarse for the very fast removal of material, the initial sanding of hardwood floors.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Abrasive Material Sandpaper Type Grit Size Grade Length Width Number of Belts Maximum Safe Speed Series
RS庫存編號 690-776
製造零件編號63642529798
BrandNorton
HK$655.65
毎盒:20 個
Box(es)
Aluminium Oxide Sanding Belt P80 Medium 610mm 100mm 20 - R230 Sanding Belt
RS庫存編號 906-4252
製造零件編號63642509983
BrandNorton
HK$303.92
毎包:10 個
Bag(s)
Aluminium Oxide Sanding Belt P120 Medium 330mm 13mm 1 - R293 Narrow Belts
RS庫存編號 433-9683
製造零件編號63642528556
BrandNorton
HK$80.68
毎盒:5 個
Box(es)
Aluminium Oxide Sanding Belt P60 Medium 457mm 12mm 5 - File Belt
RS庫存編號 690-782
製造零件編號63642529832
BrandNorton
HK$766.26
毎盒:20 個
Box(es)
Aluminium Oxide Sanding Belt P40 Medium 610mm 100mm 20 - R230 Sanding Belt
RS庫存編號 906-4258
製造零件編號63642507855
BrandNorton
HK$303.92
毎包:10 個
Bag(s)
Aluminium Oxide Sanding Belt P50 Medium 330mm 13mm 1 - R293 Narrow Belts
RS庫存編號 906-4268
製造零件編號63642548307
BrandNorton
HK$729.79
毎包:10 個
Bag(s)
Aluminium Oxide Sanding Belt P60 Medium 290mm 100mm 1 - R293 Narrow Belts
RS庫存編號 906-4261
製造零件編號63642552931
BrandNorton
HK$306.94
毎包:10 個
Bag(s)
Aluminium Oxide Sanding Belt P50 Medium 305mm 13mm 10 - R293 Narrow Belts
RS庫存編號 906-4264
製造零件編號63642552246
BrandNorton
HK$303.92
毎包:10 個
Bag(s)
Aluminium Oxide Sanding Belt P120 Fine 305mm 13mm 1 - R293 Narrow Belts