Soldering Iron Tips

Most Soldering Irons have interchangeable tips which vary in size and shape dependent on the type of soldering work you are doing. Soldering tips have an angle range from 22° to 90°. Most soldering iron tips are made of a copper core plated with iron. The copper is used for the heat transfer and the iron plate is durable. Copper corrodes easily and can eat away the tip especially in lead free soldering, iron is not.
Soldering Tips can be used with various Soldering Irons so when choosing a soldering tip it’s important to ensure it is compatible with the soldering iron.

TIP SHAPES:
Bent
Chisel
Conical
Knife
Sharp
Bevel
Blade
Conical
Micro-fine
Semi-chisel
Hoof
Pyramid tips that have a triangular flat face and Chisel tips with a wide flat face are used for soldering sheet metal.
Fine Conical or tapered chisel tips as used for electronics soldering work.
TIP CLEANING:
When a tip oxidises and burnt flux accumulates solder will no longer wet the tip and stops the heat transfer making it difficult to solder. This is why it is important to clean the soldering tip. Oxidising happens with all types of solder but is more frequent when using a lead free solder especially with electronic work. If you use a wet sponge to wipe the tip it helps to keep the tip clean.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 165 項產品
Results per page
Description Price Model Number Tip Shape For Use With Tip Size Tip Series Tip Angle
RS庫存編號 612-4499
製造零件編號TFP-BLP1
BrandMetcal
HK$536.03
1 對 1 套
Pair(s)
TxP Blade MFR-H4-TW 1 mm TFP -
RS庫存編號 612-4512
製造零件編號TFP-BLP2
BrandMetcal
HK$536.03
1 對 1 套
Pair(s)
TxP Blade MFR-H4-TW 2 mm TFP -
RS庫存編號 612-4433
製造零件編號SFP-CNL04
BrandMetcal
HK$134.52
單位
SxP Conical MFR-H1-SC2 0.4 mm SFP -
RS庫存編號 413-4680
製造零件編號STTC-040
BrandMetcal
HK$237.62
單位
STTC Conical MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 0.4 mm STTC-0 30°
RS庫存編號 612-4411
製造零件編號SFP-CN04
BrandMetcal
HK$137.21
單位
SxP Conical MFR-H1-SC2 0.4 mm SFP -
RS庫存編號 296-2534
製造零件編號STTC-036
BrandMetcal
HK$237.62
單位
STTC Chisel MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 2.5 mm STTC-0 30°
RS庫存編號 296-2657
製造零件編號STDC-104
BrandMetcal
HK$378.46
單位
- Straight Conical - 1 mm STDC 700 Series -
RS庫存編號 296-2540
製造零件編號STTC-025
BrandMetcal
HK$237.62
單位
STTC Chisel MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 1 mm STTC-0 30°
RS庫存編號 289-3090
製造零件編號STTC-006
BrandMetcal
HK$254.14
單位
STTC Conical MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 0.4 mm STTC-0 -
RS庫存編號 612-4506
製造零件編號TFP-CNP1
BrandMetcal
HK$544.55
1 對 1 套
Pair(s)
TxP Conical MFR-H4-TW 0.4 mm TFP -
RS庫存編號 296-2663
製造零件編號STDC-105
BrandMetcal
HK$460.21
單位
- Straight Conical - 1.5 mm STDC 700 Series -
RS庫存編號 296-2528
製造零件編號STTC-037
BrandMetcal
HK$237.62
單位
STTC Chisel MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 1.78 mm STTC-0 30°
RS庫存編號 413-4551
製造零件編號SMTC-1147
BrandMetcal
HK$453.89
單位
SMTC Hoof MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 3.3 mm SMTC-1 60°
RS庫存編號 289-3113
製造零件編號STTC-125
BrandMetcal
HK$237.62
單位
STTC Chisel MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 1 mm STTC-1 30°
RS庫存編號 289-3135
製造零件編號STTC-136
BrandMetcal
HK$237.62
單位
STTC Chisel MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces 2.5 mm STTC-1 30°
RS庫存編號 612-4348
製造零件編號SFP-CH10
BrandMetcal
HK$130.60
單位
SxP Chisel MFR-H1-SC2 1 mm SFP 30°
RS庫存編號 762-1468
製造零件編號SCP-CH20
BrandMetcal
HK$127.57
單位
SxP Chisel MFR-H1-SC2 2 mm SCP 30°
RS庫存編號 121-769
製造零件編號SSC-725A
BrandMetcal
HK$185.22
單位
SSC Chisel Metcal SP200; OKi MFR-1160 Systems; Metcal SP-HC12 & OKi MFR-H6-SSC Hand-pieces 1 x 11 mm SSC-7 30°
RS庫存編號 762-1437
製造零件編號SFP-CH30
BrandMetcal
HK$182.70
單位
SxP Chisel MFR-H1-SC2 3 mm SFP 30°
RS庫存編號 182-7723
製造零件編號PTC-7CN1404A
BrandMetcal
HK$836.90
1 對 1 套
Pair(s)
PTC Bent Conical CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces, MX-500, MX-5000, MX-5200, MX-PTZ 0.4 x 14.3 mm 7CN 30°