Soldering Stations

A soldering station contains heating technology enabling the high heating temperatures required for the soldering process. The soldering iron attached only requires an electrical power source for heating and the application of solder wire to the area where an electrical join is needed between workpieces.


Features


For soldering on large objects, sophisticated soldering stations are required. These stations are temperature-controlled and include temperature sensors and regulating components to maintain the temperature of the tip at a steady level. They automatically draw more power when the object they are applying solder to is a large one. Some of these stations include a visual display of the temperature at the irons tip.


The key features of some soldering stations are:



  • Digital Front-panel – For clear displaying of information

  • Hot air pencil – Removal of SMD chips

  • SMD tweezers – Specially designed for SMD chips

  • Energy saving mode – Energy saving feature automatically switches off the station if left idle

  • Delayed suction – To eliminate the problem of solder clogging up the tip

  • ESD safe – Protects current sensitive components

  • Temperature lockout feature – Password code can be used to lock the temperature

  • Heater/sensor failed detection – If the sensor fails the heater power is shut down

  • Programming - Selection of precise temperatures at the touch of a button, or being able to select pre-set fixed temperatures

Uses


Soldering irons are ideal for soldering together transistor leads, wires or pads on printed circuit boards (PCBs). Soldering stations are frequently used for production work in Electronic Assembly, for conducting repairs and completing installations. Less common, applications include plastic welding (which melts plastic workpieces together at a join rather than using separate solder material) and decorating wood with burned in designs (pyrography)


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Model Number Plug Type Tasks Supported Primary Application Category Wattage Input Voltage Output Power Soldering Tip Temperature Maximum Operating Temperature Minimum Operating Temperature Number of Outputs Display Type ESD Safe
RS庫存編號 860-0169
製造零件編號MX-500SPT
BrandMetcal
HK$7,922.65
單位
MX-500SPT - Soldering - 70W 240V - - - - - LCD -
RS庫存編號 672-2712
製造零件編號RS-MFR-2241-DSI
BrandMetcal
HK$13,948.91
整套:1 個
Kit(s)
2241 Type G - British 3-pin Desoldering / Soldering - 60W 240V - - - - - Analogue -
RS庫存編號 762-1373
製造零件編號MFR-1350
BrandMetcal
HK$6,777.95
單位
MFR-1300 Type F - Schuko plug, Type G - British 3-pin Desoldering - 60W 240V - 471°C - - 2 LCD Yes
RS庫存編號 672-2709
製造零件編號MFR-2211
BrandMetcal
HK$6,213.52
整套:1 個
Kit(s)
MFR-2211 Type F - Schuko plug, Type G - British 3-pin Soldering - 60W 240V - 471°C - - 2 LCD Yes
RS庫存編號 168-2651
製造零件編號MX-5210
BrandMetcal
HK$7,744.57
單位
MX-5210 - Desoldering / Soldering - 80W 100 → 240V - 471°C - - 2 LCD Yes
RS庫存編號 168-2652
製造零件編號MX-5241
BrandMetcal
HK$10,256.80
單位
MX-5241 - Desoldering / Soldering - 80W 100 → 240V - 471°C - - 2 LCD Yes
RS庫存編號 672-2692
製造零件編號MFR-1110
BrandMetcal
HK$2,996.64
整套:1 個
Kit(s)
MFR-1110 Type F - Schuko plug, Type G - British 3-pin Desoldering / Soldering - 60W 240V - 471°C - - 1 LCD Yes
RS庫存編號 860-0153
製造零件編號MX-500DS
BrandMetcal
HK$8,472.03
單位
MX-500DS Type F - Schuko plug, Type G - British 3-pin Desoldering / Soldering - 40W 100 → 240V - 471°C - - 2 Digital Yes
RS庫存編號 672-2696
製造零件編號MFR-1160
BrandMetcal
HK$2,908.28
整套:1 個
Kit(s)
MFR-1160 Type F - Schuko plug, Type G - British 3-pin Soldering - 60W 240V - 471°C - - 1 LCD Yes
RS庫存編號 168-2653
製造零件編號MX-5251
BrandMetcal
HK$10,689.10
單位
MX-5251 - Desoldering / Soldering - 80W 100 → 240V - 471°C - - 2 LCD Yes
RS庫存編號 860-0150
製造零件編號MX-500S
BrandMetcal
HK$4,843.41
單位
MX-500S - Desoldering / Soldering - 40W 100 → 240V - 471°C - - 2 Digital Yes
RS庫存編號 860-0178
製造零件編號MX-500AV
BrandMetcal
HK$5,366.28
單位
MX-500AV - Desoldering / Soldering - 40W 100 → 240V - 471°C - - 2 Digital Yes
RS庫存編號 762-1367
製造零件編號MFR-1351
BrandMetcal
HK$8,225.83
單位
MFR-1300 Type F - Schuko plug, Type G - British 3-pin Desoldering - 60W 240V - 471°C - - 2 LCD Yes