最近搜索

    Communication & Wireless Development Tools

    Adding radio communication to your design does not necessarily mean you need to learn all about transmitters, receivers, signal amplifiers and gain calculations, you can use a development kit to accelerate your design speed. We offer a wide range of wireless evaluation boards using a variety of Radio Frequency (RF) protocols including:

    • Bluetooth
    • GSM / GPRS / LTE (Cellular)
    • GPS / GNSS
    • RFID / MIFARE / NFC
    • WiFi
    • MiMax
    • ZigBee
    • 6LowPAN

    These development boards and kits generally include standard connectors, interfaces and software so can be embedded and tested with minimal design time.

    Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment.

    Development kits, development boards and starter kits are available from a wide range of manufacturers including; Raspberry Pi, Adafruit, Arduino, Microchip Technology, MikroElektronika, Picom, ROHM, STMicroelectronics and many more.

    The development kits generally include an antenna if it's not integrated onto the circuit board. RS offers a range of antennas to suit your specific needs.

    997 產品顯示為 Communication & Wireless Development Tools

    • RS庫存編號 757-0054
    • 製造零件編號 UMFT201XB-01
    HK$114.70
    FTDI Chip
    Breakout Module
    -
    Breakout Module
    USB2.0 to Full Speed I2C with Four Control Bus Line
    -
    -
    -
    -
    • RS庫存編號 150-1572
    • 製造零件編號 TTL-234X-3V3
    HK$189.40
    FTDI Chip
    -
    -
    -
    -
    VDRIVE2 or VMUSIC2 Modules
    -
    -
    -
    • RS庫存編號 429-284
    • 製造零件編號 TTL-232R-3V3-PCB
    HK$147.00
    FTDI Chip
    -
    -
    Evaluation Board
    -
    -
    -
    -
    3.3 V TTL
    HK$124.50
    MikroElektronika
    -
    -
    Development Kit
    -
    MikroBUS
    MCP23017
    -
    Expand 2 click
    HK$250.30
    MikroElektronika
    -
    -
    Development Kit
    -
    MikroBUS
    MCP25625
    -
    MCP25625 click
    • RS庫存編號 168-3025
    • 製造零件編號 MIKROE-2627
    HK$405.60
    MikroElektronika
    -
    -
    -
    CAN, UART
    -
    -
    -
    CAN Isolator Click
    • RS庫存編號 188-5504
    • 製造零件編號 MIKROE-3060
    HK$407.70
    MikroElektronika
    -
    -
    -
    -
    -
    MCP2518FD
    -
    MCP2518FD Click
    HK$793.60
    Quectel
    GSM / GPRS Module
    GSM
    Evaluation Kit
    -
    GSM and NB-IoT modules
    GSM EVB Kit
    850, 900, 1800, 1900MHz GNSS GPS/GLONASS/Galileo/BeiDou/QZSS
    GSM EVB KIT
    HK$94.90
    MikroElektronika
    Add On Board
    Bluetooth
    Add On Board
    Bluetooth Module
    mikroBUS socket
    Bluetooth 5.2 transmitter
    2480MHz
    BLE TX Click
    HK$3,045.89
    Quectel
    Evaluation Module Kit
    LTE
    Evaluation Kit
    -
    UMTS & LTE product
    EG25G /EG21G/EC25/EC21/BG96/BG95/EG91
    B1/ B2/ B3/ B4/ B5/ B7/ B8/ B12/ B13/ B18/ B19/ B20/ B25/ B26/ B28/B38/ B39/ B40/ B41
    UMTS&LTEEVB-KIT
    • RS庫存編號 216-2622
    • 製造零件編號 UMFT602X-B
    HK$778.70
    FTDI Chip
    -
    -
    Evaluation Kit
    -
    FT602
    UMFT602
    -
    UMFT602X-B
    • RS庫存編號 249-3978
    • 製造零件編號 MIKROE-3870
    HK$120.90
    MikroElektronika
    Transceiver Board
    -
    -
    -
    BCM
    TLE7268SKXUMA1
    -
    Dual LIN Click
    HK$230.70
    Linx
    Evaluation Kit
    -
    Evaluation Kit
    -
    ANT-915-VHETH
    VHETH
    902 → 930MHz
    Helical Antenna Evaluation Kit
    HK$2,278.75
    Infineon
    Demonstration Board
    RADAR
    Demonstration Board
    Microcontroller, RF Device
    RADAR BB XMC4700, SHIELD_BGT24LTR11
    BGT24LTR11
    24GHz
    DEMO SENSE2GOL PULSE
    HK$82.54
    Okdo
    -
    -
    Bluetooth Module, Development Module
    2.4 GHz Wi-Fi and Bluetooth
    Micro:bit and Arduino
    -
    2.4GHz
    -
    HK$155.30
    MikroElektronika
    Switch Board
    -
    mikroBus Click Board
    Switches & Multiplexer
    Broadcast Communication, Fault Isolation
    TCA9543APWR
    -
    I2C MUX 4 Click
    HK$10,250.70
    STMicroelectronics
    -
    -
    -
    -
    ST25RU3993
    -
    -
    ST25RU3993-HPEV RAIN® (UHF) RFID Reader System
    HK$548.10
    Silicon Labs
    -
    -
    Evaluation Kit
    -
    EFM8 and EFM32 Starter Kits (STKs)
    Isolated-USB-EK
    -
    Isolated USB Evaluation Kit
    HK$412.90
    STMicroelectronics
    -
    -
    Evaluation Board
    -
    STM32 Nucleo
    L6360
    -
    IO-Link master evaluation board
    • RS庫存編號 757-0070
    • 製造零件編號 UMFT240XA-01
    HK$238.80
    FTDI Chip
    Development Module
    -
    Evaluation Kit
    USB to 8 bit 245 FIFO
    -
    -
    -
    -
    每頁顯示的結果