Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 195 項產品
Results per page
Description Price Input Signal Type Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Module Type Operating Temperature Range Series Signal Conditioner Type Standards Met
RS庫存編號 370-7675
製造零件編號2744416
HK$3,829.40
單位
- RS422, RS485 - - 24 V dc DIN Rail - - - Interface Converter 0 → +55 °C ACT20X RS232 to RS422, RS232 to RS485 -
RS庫存編號 489-2881
製造零件編號2864176
HK$3,943.24
單位
Current, Voltage Current 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail - - ATEX Signal Duplicator -20 → +60 °C MACX MCR-EX-SL-NAM-HO Isolation -
RS庫存編號 332-5813
製造零件編號2966786
HK$209.27
單位
- - - - - - - - - Busbar - MACX MCR-SL-2I-2I-ILP-SP - -
RS庫存編號 470-5816
製造零件編號2811103
HK$5,274.62
單位
- Current, Voltage 0 → 370 V ac, 370 kΩ 0 → 10 V, 0 → 20 mA 18.5 → 30.2 V dc DIN Rail - - - Voltage Transducer -20 → +60 °C - - -
RS庫存編號 616-8944
製造零件編號2864095
HK$3,323.07
單位
- Analogue 100 → 100000 Ω 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - - - Signal Converter -20 → +65 °C - - -
RS庫存編號 489-2904
製造零件編號2864150
HK$2,181.84
單位
- Current, Voltage 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail - - ATEX Isolating Amplifier -20 → +65 °C - Isolation -
RS庫存編號 321-6646
製造零件編號2814511
HK$3,996.84
單位
- Voltage 4 → 20 mA 0 → 10 V 20 → 30 V dc DIN Rail -25°C +60°C - - -25 → +60 °C - - -
RS庫存編號 801-9043
製造零件編號2708083
HK$5,724.47
單位
- Current, Voltage - 0.46 A, 42 V ac, 60 V dc 10 → 30 V dc DIN Rail - - - Fiber Optic Converter - MINI MCR-SL-U-U-SP - -
RS庫存編號 489-2718
製造零件編號2864655
HK$3,850.09
單位
Current Current 0 → 20 mA 0 → 20 mA - DIN Rail - - - Passive loop Isolator -20 → +65 °C - Isolation -
RS庫存編號 801-6185
製造零件編號2865955
HK$2,669.22
單位
Current Current 0 mA → 20 mA 0 mA → 20 mA 19.2 → 30 V dc DIN Rail - - - Power Supply Repeater - MINI MCR SL UI UI NC Current to Current -
RS庫存編號 801-6113
製造零件編號2810780
HK$2,543.26
單位
- Current, Voltage -800 → 800 mV, -1 → 3 V 0 → 10 V, 0 → 20 mA 19.2 → 30 V dc DIN Rail - - - Galvanic Isolator - MACX Voltage to Voltage -
RS庫存編號 652-8560
製造零件編號2864105
HK$1,663.01
單位
- - - - 24 V dc DIN Rail - - - Switching Amplifier - 3RS70 - -
RS庫存編號 134-8693
製造零件編號2905634
HK$4,235.50
單位
Current Analogue 4 → 20 mA 1.2 → 115.2 kbit/s 12 → 24 V dc DIN Rail - - - MINI MCR Communication Module - - Mini Analogue Pro Modbus/RTU Communication Gateway -
全新
RS庫存編號 217-6414
製造零件編號2924113
HK$1,450.75
單位
- - 19.2 → 30 V 5.5 V - - - - ATEX - - MACX - -
RS庫存編號 134-8674
製造零件編號2901997
HK$1,836.22
單位
Current Current 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 9.6 → 30 V dc DIN Rail - - ATEX Signal Conditioner - - Loop-Powered Isolator -
RS庫存編號 801-8958
製造零件編號2708588
HK$17,920.86
單位
- Current, Voltage - 1 A, 42 V ac, 60 V dc 18 → 32 V dc DIN Rail - - - Signal Converter - PSI-MOS-RS485W2/FO 850 E - -
RS庫存編號 134-8675
製造零件編號2906446
HK$1,637.94
單位
Current Current 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 6 → 30 V dc DIN Rail - - - Signal Conditioner - - Loop-Powered Isolator -
RS庫存編號 134-8671
製造零件編號2901994
HK$1,379.08
單位
Current Current 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 9.6 → 30 V dc DIN Rail - - ATEX Signal Conditioner - - Loop-Powered Isolator -
RS庫存編號 171-7042
製造零件編號2906242
HK$3,231.04
單位
Voltage Current, Voltage -550 → +550 V dc 11 V, 22 mA 24 V dc DIN Rail - - - Voltage Measuring Transducer - - Voltage Measuring Transducer -
RS庫存編號 801-6182
製造零件編號2811268
HK$1,124.99
單位
- Analogue - - 30 V ac/dc DIN Rail - - - Signal Converter - MINI MCR-SL-PT100-UI-NC Converter -