Security Cables, Chains & Anchor Points

For securing large or cumbersome items, security cables present a practical solution. Tough, dependable and vandal proof, they can be used to tie important items to immovable structures and padlocked in place. Whether tied through the wheel of a motorbike to immobilise it, or to tie expensive or potentially dangerous power tools into a racking, security cables are a versatile anti-theft and safety solution.


Steel Security Cable


With a woven design that is especially resistant to cutting, thee high tech steel alloy cables have a simple loop at either end for easy locking. They are also available in PVC coating to ensure environmental protection for outdoor use.


Steel Security Chain


This hardened steel cabin is a cost-effective solution to locking down property, needing only a padlock to secure. Available with a PVC sheath, it is suitable for outdoor use, and ideal for securing heavy gates such as in warehouse loading bays.


Steel Cable Lock


All the benefits of a steel security cable but with a built-in lock and supplied key. The lock contains a convenient self-locking mechanism and has six locking elements to ensure a level of security you can rely on. This steel cable lock is ideal for securing bikes.


Anchor Points


If there is an insufficient structure to chain your property too, anchor points can be employed to tether security chains. When drilled into solid surfaces, either wall or ground, the anchor points provide a customisable point to thread your security cable through.


Computer Security locks


 These are devices that are fitted to computers to secure them against theft and unauthorised access.Computer security locks come in two main types: combination locks and key locks.


 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Chain Diameter Type Length Material Lock Included Alarm Included
RS庫存編號 238-3313
製造零件編號28921-650/65
BrandABUS
HK$160.37
單位
8mm Cable Lock 650mm Steel - -
RS庫存編號 364-6053
製造零件編號XR7200 0500
BrandABUS
HK$515.24
單位
10mm Twin Loop Cable 5m Steel - -
RS庫存編號 364-6069
製造零件編號XR1850
BrandABUS
HK$159.35
單位
8mm Twin Loop Cable 1.85m Steel - -
RS庫存編號 719-1894
製造零件編號WBA 100
BrandABUS
HK$969.06
單位
16mm Anchor - Steel - -
RS庫存編號 242-1847
製造零件編號XR7200
BrandABUS
HK$312.27
單位
10mm Security Cable 2m Steel - -
RS庫存編號 238-9456
製造零件編號XR4050
BrandABUS
HK$499.25
單位
- Anchor - Steel - -
全新
RS庫存編號 218-4712
製造零件編號Cobra 12/120 Black
BrandABUS
HK$129.08
單位
12mm Cable Lock 120mm - Yes Yes
RS庫存編號 364-6047
製造零件編號XR7200 1000
BrandABUS
HK$740.33
單位
10mm Twin Loop Cable 10m Steel - -