Differential Line Receivers

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS庫存編號 146-2416
製造零件編號EL9110IUZ
HK$84.127
毎管:97 個
單位
Dual - - 250mV 2.8MΩ - 50dB 1 Surface Mount QSOP 16 - 38 mA 4.9 x 3.9 x 1.4mm
RS庫存編號 704-7087
製造零件編號EL5375IUZ-T7
HK$30.80
單位
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 No 33 mA 8.66 x 3.91 x 1.42mm
RS庫存編號 921-5800
製造零件編號EL9110IUZ
HK$101.39
單位
Dual - - 250mV 2.8MΩ - 50dB 1 Surface Mount QSOP 16 - 38 mA 4.9 x 3.9 x 1.4mm
RS庫存編號 921-5891
製造零件編號EL5375IUZ-T7
HK$48.76
單位
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 - 33 mA 8.66 x 3.91 x 1.42mm
RS庫存編號 704-4678
製造零件編號EL5172ISZ
HK$15.788
/個 (每包:5個)
單位
Dual, Single 5 V, 9 V ±3 V, ±5 V - - - 75dB - Surface Mount SOIC 8 - 14 mA 4.9 x 3.9 x 1.45mm
RS庫存編號 704-6924
製造零件編號EL5375IUZ
HK$32.88
單位
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 No 33 mA 8.66 x 3.91 x 1.42mm
RS庫存編號 921-5911
製造零件編號EL5175ISZ
HK$23.296
/個 (每包:5個)
單位
Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 - 11 mA 4.9 x 3.9 x 1.45mm