Op Amps

Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain.

How do Op Amps work?

Op Amps provide mathematical operations such as addition, multiplication, differentiation, and integration. They are voltage amplifiers which usually have a differential input and a single-ended output.

There are two inputs into an Operational Amplifier which are called inverting (-) and non-inverting (+) inputs. If you were to increase the voltage to the inverting input, the output voltage decreases. Alternatively, if you increase the voltage to the non-inverting input, the output voltage increases. If an equal voltage is supplied to both inputs, the output will not change.

What is a differential amplifier?

Op Amps are often referred to as differential amplifiers. This is because the output of an Op-Amp is relative to the difference between the input voltages.

Where are Op Amps used?

Operational amplifiers have a wide variety of uses in electronic circuits.

Op Amp Applications

  • Crystal oscillators and waveform generators
  • Audio- and video-frequency pre-amplifiers and buffers
  • Integrators
  • Comparators
  • Analogue-to-digital (ADC) and digital-to-analogue (DAC) converters
  • Voltage Clamps
  • Analogue Calculators
  • Filters
  • Differentiators
  • Precision rectifiers
  • Linear voltage regulators
  • Current regulators
  • Precision rectifiers
  • Precision peak to peak detectors

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 760-3148
製造零件編號TC75S51F(TE85L,F)
BrandToshiba
HK$5.78
/個 (每包:10個)
單位
CMOS Surface Mount SSOP Single 1 5 1.5 → 7 V - - - 0.3V/µs - +85 °C -40 °C
RS庫存編號 639-6896
製造零件編號TA75S558F(TE85L,F)
BrandToshiba
HK$2.36
/個 (每包:10個)
單位
- Surface Mount SSOP Dual 1 5 - - - ±12 V, ±15 V, ±5 V, ±9 V 1V/µs - +85 °C -40 °C
RS庫存編號 756-3227
製造零件編號TC75W51FU(TE12L,F)
BrandToshiba
HK$9.196
/個 (每包:5個)
單位
- Surface Mount SSOP Dual, Single 2 8 1.5 → 7 V 600kHz - ±0.75 → ±3.5V 0.5V/µs - +85 °C -40 °C
RS庫存編號 168-7410
製造零件編號TC75S51F(TE85L,F)
BrandToshiba
HK$2.596
個 (在毎卷:3000)
單位
CMOS Surface Mount SSOP Single 1 5 1.5 → 7 V - - - 0.3V/µs - +85 °C -40 °C