Clock Dividers

Clock dividers are a type of frequency divider, which mean they generate a low-frequency output from a high-frequency input. Clock dividers are used as frequency synthesisers as part of applications such as electronic countermeasures equipment, communications systems and laboratory instruments.


Types of clock dividers

There are two main types of clock dividers: analog and digital. 


Analog

Analog clock dividers are less common and are typically used at very high frequencies. They operate by injecting a low-intensity, high-frequency signal into an oscillator. This in turn causes the oscillator to oscillate in step with the input signal, and its output is fed through a low-pass filter to provide the lower-frequency signal required.


Digital

Digital clock dividers as implemented in modern integrated circuits can function up to the tens of GHz range. Using a type of register known as a shift network, digital clock dividers take the last register's output and return it to the input register. The output signal is then derived from one or more of the register outputs. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Logic Family Logic Function Input Signal Type Output Logic Level Number of Clock Inputs Operation Mode Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS庫存編號 541-9487
製造零件編號TC74HC7292AF(F)
BrandToshiba
HK$13.39
/個 (每包:5個)
單位
- - - - - - Surface Mount - 16 10.3 x 5.3 x 1.5mm 10.3mm 5.3mm 1.5mm -
RS庫存編號 540-0461
製造零件編號TC74HC7292AP(F)
BrandToshiba
HK$14.476
/個 (每包:5個)
單位
- - - - - - Through Hole - 16 19.25 x 6.4 x 3.5mm 19.25mm 6.4mm 3.5mm -