Crystal Oscillators

A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillators use the mechanical resonance of a vibrating crystal, of which is made up from a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.

Where Crystal Oscillators are used

This type of frequency is mostly used to keep track of time within a wrist watch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it's commonly referred to name "clock signal". This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.

A little more information on Crystal Oscillators

  • Crystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they're higher quality and are considerably lower in cost and more compact in size.
  • Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.

Types of Crystal Oscillators

  • TCXO - These are used when a temperature stability is needed and can't be attained through a standard crystal oscillator (XO) or a voltage controlled crystal oscillator (VCXO).
  • OCXO - This is an oven controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature controlled oven, they are physically larger and require more power to run.
  • VCXO - This is a voltage controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Oscillator Type Output Frequency Output Level Frequency Stability Mounting Type Package Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Pin Count Length Minimum Operating Temperature Width Height Maximum Operating Temperature
RS庫存編號 144-6355
製造零件編號545BAA156M250BAG
HK$91.23
Each (In a Tray of 50)
單位
Clock 156.25 MHz LVDS ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6348
製造零件編號545AAA100M000BAG
HK$70.18
Each (In a Tray of 50)
單位
Clock 100 MHz LVPECL ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6379
製造零件編號545BAA156M250BAG
HK$94.70
單位
Clock 156.25 MHz LVDS 20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6356
製造零件編號545BAA250M000BAG
HK$89.729
Each (In a Tray of 50)
單位
Clock 250 MHz LVDS 20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6349
製造零件編號545AAA156M250BAG
HK$91.23
Each (In a Tray of 50)
單位
Clock 156.25 MHz LVPECL ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6354
製造零件編號545BAA100M000BAG
HK$70.18
Each (In a Tray of 50)
單位
Clock 100 MHz LVDS ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6352
製造零件編號545AAA500M000BAG
HK$182.45
Each (In a Tray of 50)
單位
Clock 500 MHz LVPECL ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6365
製造零件編號545BAA622M080BAG
HK$189.48
單位
Clock 622.08 MHz LVDS ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6369
製造零件編號545AAA250M000BAG
HK$94.70
單位
Clock 250 MHz LVPECL ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6361
製造零件編號545BAA500M000BAG
HK$189.48
單位
Clock 500 MHz LVDS ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6373
製造零件編號545AAA500M000BAG
HK$189.48
單位
Clock 500 MHz LVPECL ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6377
製造零件編號545BAA100M000BAG
HK$76.15
單位
Clock 100 MHz LVDS 20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6367
製造零件編號545AAA156M250BAG
HK$94.70
單位
Clock 156.25 MHz LVPECL ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6357
製造零件編號545BAA000274BAG
HK$91.23
Each (In a Tray of 50)
單位
Clock 322.26 MHz LVDS ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6350
製造零件編號545AAA250M000BAG
HK$91.23
Each (In a Tray of 50)
單位
Clock 250 MHz LVPECL ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6363
製造零件編號545AAA100M000BAG
HK$76.15
單位
Clock 100 MHz LVPECL ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6381
製造零件編號545BAA250M000BAG
HK$95.98
單位
Clock 250 MHz LVDS 20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6359
製造零件編號545BAA622M080BAG
HK$182.45
Each (In a Tray of 50)
單位
Clock 622.08 MHz LVDS ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6383
製造零件編號545BAA000274BAG
HK$94.70
單位
Clock 322.26 MHz LVDS 20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C
RS庫存編號 144-6358
製造零件編號545BAA500M000BAG
HK$182.45
Each (In a Tray of 50)
單位
Clock 500 MHz LVDS ±20ppm Surface Mount SMD 1.71 V 3.46 V - - -40 °C - 1.28mm +85 °C