MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate


Benefits of MEMS


- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost


Applications


Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 36 項產品
Results per page
Description Price Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS庫存編號 145-6265
製造零件編號LTC6992CS6-1#TRMPBF
HK$22.53
個 (在毎卷:500)
單位
MEMS 1MHz - - TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.25 V -40 °C
RS庫存編號 858-0882
製造零件編號LTC6992CS6-1#TRMPBF
HK$33.296
/個 (每包:5個)
單位
MEMS 1MHz - - TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.25 V -40 °C
RS庫存編號 154-7666
製造零件編號LTC6908IS6-1#TRMPBF
HK$29.329
個 (在毎卷:500)
單位
MEMS 10MHz - ±4.5% TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.7 V -40 °C
RS庫存編號 168-4214
製造零件編號LTC1799CS5#TRMPBF
HK$27.127
個 (在毎卷:500)
單位
MEMS 33MHz - ±2.5% TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +70 °C 2.7 V 0 °C
RS庫存編號 761-9660
製造零件編號LTC6908IS6-1#TRMPBF
HK$41.33
單位
MEMS 10MHz - ±4.5% TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.7 V -40 °C
RS庫存編號 154-7668
製造零件編號LTC6906IS6#TRMPBF
HK$22.655
個 (在毎卷:500)
單位
MEMS 1MHz - ±2.2% TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.25 V -40 °C
RS庫存編號 153-3546
製造零件編號LTC6992CDCB-1#TRMPBF
HK$23.339
個 (在毎卷:500)
單位
MEMS 1MHz - ±2.4% DFN 6 3 x 2 x 0.75mm 3mm 2mm 0.75mm - +70 °C - 0 °C
RS庫存編號 761-9667
製造零件編號LTC6906IS6#TRMPBF
HK$24.51
單位
MEMS 1MHz - ±2.2% TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.25 V -40 °C
RS庫存編號 761-9216
製造零件編號LTC1799CS5#TRMPBF
HK$39.89
單位
MEMS 33MHz - ±2.5% TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +70 °C 2.7 V 0 °C
RS庫存編號 760-3388
製造零件編號LTC6992CDCB-1#TRMPBF
HK$32.35
單位
MEMS 1MHz - ±2.4% DFN 6 3 x 2 x 0.75mm 3mm 2mm 0.75mm - +70 °C - 0 °C
RS庫存編號 145-7221
製造零件編號LTC6909CMS#PBF
HK$33.771
毎管:37 個
單位
MEMS 6.67MHz - ±10% MSOP 16 4.039 x 3 x 0.9984mm 4.04mm 3mm 0.998mm 5.5 V +70 °C 2.7 V 0 °C
RS庫存編號 761-9676
製造零件編號LTC6930IMS8-8.00#PBF
HK$31.11
單位
MEMS 8.192MHz - ±0.65% MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +125 °C 1.7 V -40 °C
RS庫存編號 919-9430
製造零件編號LTC1799HS5#TRMPBF
HK$32.986
個 (在毎卷:500)
單位
MEMS 33MHz - ±2.5% TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +125 °C 2.7 V -40 °C
RS庫存編號 761-9654
製造零件編號LTC6900IS5#TRMPBF
HK$44.12
單位
MEMS 20MHz - ±2.5% TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.7 V -40 °C
RS庫存編號 151-3102
製造零件編號LTC6907CS6#TRMPBF
HK$21.484
個 (在毎卷:500)
單位
MEMS 4MHz - 0.1% TSOT-23 23 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 3 V +85 °C 3.6 V -40 °C
RS庫存編號 151-3328
製造零件編號LTC6905HS5#TRMPBF
HK$52.42
單位
MEMS 170MHz - - TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +125 °C 2.7 V -40 °C
RS庫存編號 761-9658
製造零件編號LTC6905IS5#TRMPBF
HK$40.78
單位
MEMS 170MHz - ±3.5% TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.7 V -40 °C
RS庫存編號 151-3334
製造零件編號LTC6907CS6#TRMPBF
HK$27.11
/個 (每包:2個)
單位
MEMS 4MHz - 0.1% TSOT-23 23 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 3 V +85 °C 3.6 V -40 °C
RS庫存編號 786-9982
製造零件編號LTC6902IMS#PBF
HK$47.57
單位
MEMS 20MHz - ±0.5% MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C 2.7 V -40 °C
RS庫存編號 155-6774
製造零件編號LTC6902IMS#PBF
HK$35.826
毎管:50 個
單位
MEMS 20MHz - ±0.5% MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C 2.7 V -40 °C