MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate

Benefits of MEMS

- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost

Applications

Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 163 項產品
Results per page
Description Price Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS庫存編號 177-1569
製造零件編號DSC1123DI2-050.0000
BrandMicrochip
HK$15.065
毎管:140 個
單位
MEMS 50MHz - - VDFN 6 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.63 V +85 °C 2.25 V -40 °C
RS庫存編號 162-3348
製造零件編號DSC6001CI2A-024.0000
BrandMicrochip
HK$5.97
毎管:110 個
單位
MEMS 24MHz - - DFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.63 V +85 °C 1.71 V -40 °C
RS庫存編號 162-3665
製造零件編號DSC1001CI2-050.0000
BrandMicrochip
HK$9.81
毎管:110 個
單位
MEMS 50MHz - - CDFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 1.7 V -40 °C
RS庫存編號 177-1743
製造零件編號DSC1123AE2-300.0000
BrandMicrochip
HK$25.156
/個 (每包:5個)
單位
MEMS 300MHz - - VDFN 6 7 x 5 x 0.85mm 7mm 5mm 0.85mm 3.63 V +70 °C 2.25 V -20 °C
RS庫存編號 176-0761
製造零件編號DSC1124CI1-027.0000T
BrandMicrochip
HK$15.642
/個 (每包:5個)
單位
MEMS 27MHz - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C
RS庫存編號 176-0755
製造零件編號DSC1124CI2-100.0000T
BrandMicrochip
HK$17.22
/個 (每包:5個)
單位
MEMS 100MHz - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C
RS庫存編號 171-2866
製造零件編號ASDMB-50.000MHZ-LC-T
BrandAbracon
HK$14.67
/個 (每包:5個)
單位
MEMS 50MHz - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.3 V +85 °C 1.8 V -40 °C
RS庫存編號 162-3377
製造零件編號DSC6001CI2A-024.5760
BrandMicrochip
HK$7.87
/個 (每包:5個)
單位
MEMS 24.576MHz - - DFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.63 V +85 °C 1.71 V -40 °C
RS庫存編號 176-0763
製造零件編號DSC1124BI1-100.0000T
BrandMicrochip
HK$16.512
/個 (每包:5個)
單位
MEMS 100MHz - - CDFN 6 5 x 3.2 x 0.85mm 5mm 3.2mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C
RS庫存編號 171-2346
製造零件編號ASEMB-24.000MHZ-LC-T
BrandAbracon
HK$10.143
個 (在毎卷:1000)
單位
MEMS 24MHz - - QFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.3 V +85 °C 1.8 V -40 °C
RS庫存編號 151-3102
製造零件編號LTC6907CS6#TRMPBF
HK$21.484
個 (在毎卷:500)
單位
MEMS 4MHz - 0.1% TSOT-23 23 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 3 V +85 °C 3.6 V -40 °C
RS庫存編號 162-3364
製造零件編號DSC1122DI2-156.2500
BrandMicrochip
HK$20.40
/個 (每包:2個)
單位
MEMS 156.25MHz - - VDFN 6 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C
RS庫存編號 786-9982
製造零件編號LTC6902IMS#PBF
HK$56.34
單位
MEMS 20MHz - ±0.5% MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C 2.7 V -40 °C
RS庫存編號 176-0759
製造零件編號DSC1124CI1-156.2500T
BrandMicrochip
HK$17.64
/個 (每包:5個)
單位
MEMS 156MHz - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C
RS庫存編號 919-9840
製造零件編號LTC6900IS5#TRMPBF
HK$24.233
個 (在毎卷:500)
單位
MEMS 20MHz - ±2.5% TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +85 °C 2.7 V -40 °C
RS庫存編號 155-7580
製造零件編號LTC6909HMS#PBF
HK$46.618
毎管:37 個
單位
MEMS 6.67MHz - ±10% MSOP 16 4.039 x 3 x 0.9984mm 4.04mm 3mm 0.998mm 5.5 V +125 °C 2.7 V -40 °C
RS庫存編號 171-2799
製造零件編號ASDMB-25.000MHZ-LY-T
BrandAbracon
HK$32.93
/個 (每包:2個)
單位
MEMS 25MHz - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.3 V +85 °C 1.8 V -40 °C
RS庫存編號 162-3379
製造零件編號DSC6001CI2A-049.5000
BrandMicrochip
HK$8.16
/個 (每包:5個)
單位
MEMS 49.5MHz - - DFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.63 V +85 °C 1.71 V -40 °C
RS庫存編號 145-0790
製造零件編號LTC6930HMS8-8.00#PBF
HK$24.825
毎管:50 個
單位
MEMS 8.192MHz - - MSOP 8 3 x 3 x 1mm 3mm 3mm 1mm 5.5 V +125 °C 1.7 V -40 °C
RS庫存編號 176-0745
製造零件編號DSC1124CI1-156.2500TA
BrandMicrochip
HK$16.936
個 (在毎卷:1000)
單位
MEMS 156MHz - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C