MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate

Benefits of MEMS

- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost

Applications

Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
顯示內容 隱藏內容

篩選條件

正在檢視 161 - 163,共 163 項產品
Results per page
Description Price Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS庫存編號 162-3362
製造零件編號DSC1122CI2-156.2500
BrandMicrochip
HK$23.11
/個 (每包:2個)
單位
MEMS 156.25MHz - - VDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C
RS庫存編號 799-2701
製造零件編號DS1077Z-100+
HK$27.34
/個 (每包:2個)
單位
MEMS 100MHz - - SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 4.75 V -40 °C
RS庫存編號 822-5673
製造零件編號LTC6909CMS#PBF
HK$50.89
單位
MEMS 6.67MHz - ±10% MSOP 16 4.039 x 3 x 0.9984mm 4.04mm 3mm 0.998mm 5.5 V +70 °C 2.7 V 0 °C