最近搜索

    Voltage-to-Frequency & Frequency-to-Voltage Converters

    Voltage to Frequency Converters and frequency to voltage converters are electrical devices that can you can use to change the frequency and voltage of a power source.

    A VFC (voltage to frequency converter) is an oscillator with a frequency that is linearly proportional to a control voltage and consumes a very small amount of power.

    An FVC (frequency to voltage converter) is an electronic device that converts current signal inputs to corresponding voltage outputs. They use analogue and digital channels.

    What are voltage to frequency converters and frequency to voltage converters used for?

    Voltage to frequency converters are typical components in analogue-to-digital conversion applications of engines, telecommunication devices and automotive components.

    Frequency to voltage converters are suitable for speed governors, tachometers, timers, encoders and switches.

    Types of voltage to frequency converters and frequency to voltage converters

    VFCs come with either single or integrated circuit adaptations. Single circuit converters consist of analogue voltage amplifiers, oscillator circuits, resistors, capacitors and driving power supplies.

    FVCs have integral, low pass or programmable filtering capabilities. Integral filters allow some signal input frequencies through but bar others. Low pass filters have a set threshold. Signals below the threshold are allowed to pass, while signals above are blocked.

    1 / 1
    5 産品
    已選擇條件 (1)
    Brand移除
    Microchip
    移除所有

    Microchip (5)

    STMicroelectronics (6)

    Texas Instruments (25)

    FVC (3)

    VFC (3)

    VFC/FVC (2)

    Voltage (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    ±0.25%FSR (2)

    ±0.5%FSR (1)

    0.05 %FSR @ 10 kHz (2)

    Single (5)

    Dual (3)

    Single (5)

    8 → 15 V (2)

    9 V (3)

    12 V (3)

    ±5V (3)

    ±4 to ±7.5V (2)

    Surface Mount (2)

    Through Hole (3)

    PDIP (3)

    SOIC (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    8.65 x 3.9 x 1.5mm (2)

    19.05 x 6.35 x 3.3mm (3)

    1.5mm (2)

    3.3mm (3)

    8.65mm (2)

    19.05mm (3)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    5 産品
    單價
    Brand
    Converter Function
    Converter Type
    Full Scale Frequency
    Linearity Error
    Power Supply Type
    Typical Single Supply Voltage
    Typical Dual Supply Voltage
    Mounting Type
    Package Type
    Pin Count
    Dimensions
    Height
    Length
    Maximum Operating Temperature
    產品詳述
    單價
    Brand
    Converter Function
    Converter Type
    Full Scale Frequency
    Linearity Error
    Power Supply Type
    Typical Single Supply Voltage
    Typical Dual Supply Voltage
    Mounting Type
    Package Type
    Pin Count
    Dimensions
    Height
    Length
    Maximum Operating Temperature
    毎管:57 个
    HK$80.807
    Microchip
    VFC/FVC
    Voltage
    100kHz
    0.05 %FSR @ 10 kHz
    Single
    8 → 15 V
    ±4 to ±7.5V
    Surface Mount
    SOIC
    14
    8.65 x 3.9 x 1.5mm
    1.5mm
    8.65mm
    +70 °C
    • RS庫存編號 876-6701
    • 製造零件編號 TC9400CPD
    毎管:30 个
    HK$77.02
    Microchip
    FVC, VFC
    -
    100kHz
    ±0.25%FSR
    Dual, Single
    9 V, 12 V
    ±5V
    Through Hole
    PDIP
    14
    19.05 x 6.35 x 3.3mm
    3.3mm
    19.05mm
    +70 °C
    • RS庫存編號 264-951
    • 製造零件編號 TC9400CPD
    HK$89.60
    Microchip
    FVC, VFC
    -
    100kHz
    ±0.25%FSR
    Dual, Single
    9 V, 12 V
    ±5V
    Through Hole
    PDIP
    14
    19.05 x 6.35 x 3.3mm
    3.3mm
    19.05mm
    +70 °C
    • RS庫存編號 264-939
    • 製造零件編號 TC9402CPD
    HK$42.30
    Microchip
    FVC, VFC
    -
    100kHz
    ±0.5%FSR
    Dual, Single
    9 V, 12 V
    ±5V
    Through Hole
    PDIP
    14
    19.05 x 6.35 x 3.3mm
    3.3mm
    19.05mm
    +70 °C
    HK$90.95
    Microchip
    VFC/FVC
    Voltage
    100kHz
    0.05 %FSR @ 10 kHz
    Single
    8 → 15 V
    ±4 to ±7.5V
    Surface Mount
    SOIC
    14
    8.65 x 3.9 x 1.5mm
    1.5mm
    8.65mm
    +70 °C
    每頁顯示的結果