Bridge Rectifiers

Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit so they can also be known as a Graetz circuit or Graetz bridge.A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge is able to convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full wave rectification. Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single phase and three phase, and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through hole.Advantages of Bridge rectifiers A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer – does not need a centre tap transformerDisadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production affordable.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Bridge Type Peak Average Forward Current Peak Reverse Repetitive Voltage Mounting Type Package Type Pin Count Diode Technology Diode Type Configuration Peak Non-Repetitive Forward Surge Current Maximum Operating Temperature Minimum Operating Temperature Peak Forward Voltage Peak Reverse Current
RS庫存編號 905-6223
製造零件編號SKD 62/16
BrandSemikron
HK$671.47
單位
Three Phase 150A 1600V Panel Mount G 36 7 Silicon Junction - Single 500A +150 °C -40 °C 1.8V 5mA
RS庫存編號 905-6150
製造零件編號SKD 51/16
BrandSemikron
HK$748.61
單位
Three Phase 75A 1600V Panel Mount G 51 5 Silicon Junction - Single 775A +150 °C -40 °C 1.45V 4mA
RS庫存編號 905-6068
製造零件編號SKD 30/16 A1
BrandSemikron
HK$596.39
單位
Three Phase - 1600V Panel Mount G 13 5 - - Single 1.5kA +150 °C -40 °C 2.2V 300µA
RS庫存編號 905-6232
製造零件編號SKD 82/16
BrandSemikron
HK$434.73
單位
Three Phase 150A 1600V Panel Mount G 36 7 Silicon Junction - Single 750A +150 °C -40 °C 1.6V 6mA
RS庫存編號 263-116
製造零件編號SKB 60/08
BrandSemikron
HK$1,272.88
單位
Single Phase 60A 800V Panel Mount SEMIPONT2 4 Silicon Junction - Single 1kA +125 °C -40 °C 1.6V 500µA
RS庫存編號 905-6213
製造零件編號SKD 25/12
BrandSemikron
HK$139.34
單位
Three Phase 150A 1200V Panel Mount G 10b 5 Silicon Junction - Single 12A +150 °C -40 °C 2.2V 5mA
RS庫存編號 905-6125
製造零件編號SKB 30/12 A1
BrandSemikron
HK$472.83
單位
Single Phase 15A 1200V Panel Mount G 35 4 Silicon Junction - Single 500A +150 °C -40 °C 1.8V 5mA
RS庫存編號 905-6226
製造零件編號SKB 52/16
BrandSemikron
HK$565.28
單位
Single Phase - 1600V Panel Mount A 46 7 Silicon Junction - Single 1.6kA +125 °C -40 °C - 20mA
RS庫存編號 905-6207
製造零件編號SKB 25/08
BrandSemikron
HK$109.84
單位
Single Phase 17A 800V Thread Mount E 8 4 - - Single 375A +180 °C -40 °C 1.55V 4mA
RS庫存編號 905-6229
製造零件編號SKB 72/16
BrandSemikron
HK$549.75
單位
Single Phase 150A 1600V Panel Mount G 35 7 Silicon Junction - Single 750A +150 °C -40 °C 1.6V 6mA
RS庫存編號 905-6065
製造零件編號SKD 100/12
BrandSemikron
HK$555.24
單位
Three Phase 150A 1200V Panel Mount - 5 - - Single 1.15kA +125 °C -40 °C 1.35V 2mA
RS庫存編號 905-6210
製造零件編號SKB 26/16
BrandSemikron
HK$123.74
單位
Single Phase 18A 1600V Panel Mount - 4 Silicon Junction - Single 370A +150 °C -40 °C 2.2V 5mA
RS庫存編號 905-6018
製造零件編號SKD 31/08
BrandSemikron
HK$242.70
單位
Three Phase - 800V Panel Mount A 46 7 - - Single 1.5kA +125 °C -40 °C - 15mA
RS庫存編號 263-138
製造零件編號SKD 60/08
BrandSemikron
HK$943.45
單位
Three Phase 60A 800V Panel Mount SEMIPONT2 4 Silicon Junction - Single 1kA +125 °C -40 °C 1.6V 500µA
RS庫存編號 263-144
製造零件編號SKD 60/12
BrandSemikron
HK$821.15
單位
Three Phase 60A 1200V Panel Mount SEMIPONT2 5 Silicon Junction - Single 1kA +125 °C -40 °C 1.6V 500µA
RS庫存編號 263-122
製造零件編號SKB 60/12
BrandSemikron
HK$773.09
單位
Single Phase 60A 1200V Panel Mount SEMIPONT2 4 Silicon Junction - Single 1kA +125 °C -40 °C 1.6V 500µA
RS庫存編號 905-6169
製造零件編號SKD 110/16
BrandSemikron
HK$675.77
單位
Three Phase 150A 1600V Panel Mount G 37 7 Silicon Junction - Single 1.2kA +150 °C -40 °C 1.9V 5mA
RS庫存編號 330-0353
製造零件編號SK 70 D 08
BrandSemikron
HK$194.71
單位
Three Phase 70A 800V PCB Mount SEMITOP2 7 - - Single 370A +150 °C -40 °C 1.25V 4mA
RS庫存編號 905-6201
製造零件編號SKB 25/16
BrandSemikron
HK$112.55
單位
Single Phase 17A 1600V Panel Mount - 4 Silicon Junction - Single 370A +150 °C -40 °C 2.2V 5mA
RS庫存編號 2509570842
製造零件編號SK 70DH/16
BrandSemikron
HK$414.12
單位
- - - - - - - - - - - - - -