Bridge Rectifiers

Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit so they can also be known as a Graetz circuit or Graetz bridge.
A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge is able to convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full wave rectification.
Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also such devices are popular with electronic hobbyists who enjoy constructing circuits.
Rectifiers are usually classified into single phase and three phase, and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through hole.
Advantages of Bridge rectifiers
• A high peak inverse voltage (PIV) which is ideal for high voltage applications
• A high transformer utilisation factor
• Constructed with or without a transformer – does not need a centre tap transformer
Disadvantages of bridge rectifiers
• More expensive than other rectifiers as it requires four diodes
• Not ideal when a small voltage is required to be rectified
Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production affordable.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 131 項產品
Results per page
Description Price Bridge Type Peak Average Forward Current Peak Reverse Repetitive Voltage Mounting Type Package Type Pin Count Diode Technology Diode Type Configuration Peak Non-Repetitive Forward Surge Current Maximum Operating Temperature Minimum Operating Temperature Peak Forward Voltage Peak Reverse Current
RS庫存編號 772-9332
製造零件編號MB10S
HK$3.382
/個 (每包:25個)
單位
Single Phase 800mA 1000V Surface Mount SOIC 4 - - Single 35A +150 °C -55 °C 1V 500µA
RS庫存編號 166-1967
製造零件編號MB10S
HK$1.378
個 (在毎卷:3000)
單位
Single Phase 800mA 1000V Surface Mount SOIC 4 Silicon Junction - Single 35A +150 °C -55 °C 1V 500µA
RS庫存編號 145-4585
製造零件編號GBPC3501
HK$26.904
個 (以毎袋:50)
單位
Single Phase 35A 100V Screw Mount GBPC 4 Silicon Junction - Single 400A +150 °C -55 °C 1.1V 500µA
RS庫存編號 805-3021
製造零件編號NMLU1210TWG
HK$11.55
/個 (每包:10個)
單位
Single Phase - - Surface Mount U-DFN4040 8 Schottky - - - +125 °C -55 °C 560mV 1mA
RS庫存編號 166-3325
製造零件編號GBU8J
HK$8.617
個 (以毎袋:500)
單位
Single Phase 8A 600V Through Hole GBU 4L 4 Silicon Junction - Single 200A +150 °C -55 °C 1V 5µA
RS庫存編號 166-3294
製造零件編號GBU8M
HK$10.403
毎管:20 個
單位
Single Phase 8A 1000V Through Hole GBU 4L 4 Silicon Junction - Single 200A +150 °C -55 °C 1V 5µA
RS庫存編號 146-2103
製造零件編號GBPC1201W
HK$23.741
個 (以毎袋:50)
單位
Single Phase 12A 100V Through Hole GBPC-W 4 Silicon Junction - Single 300A +150 °C -55 °C 1.1V 500µA
RS庫存編號 121-9927
製造零件編號NMLU1210TWG
HK$5.187
個 (在毎卷:3000)
單位
- - 20V Surface Mount U-DFN4040 8 Schottky Schottky - - - - - -
RS庫存編號 903-4257
製造零件編號GBU8M
HK$12.274
/個 (每包:5個)
單位
Single Phase 8A 1000V Through Hole GBU 4L 4 - - Single 200A +150 °C -55 °C 1V 5µA
RS庫存編號 803-1914
製造零件編號GBPC3501
HK$34.37
/個 (每包:2個)
單位
Single Phase 35A 100V Screw Mount GBPC 4 - - Single 400A +150 °C -55 °C 1.1V 500µA
RS庫存編號 803-1869
製造零件編號GBPC1201W
HK$27.885
/個 (每包:2個)
單位
Single Phase 12A 100V Through Hole GBPC-W 4 - - Single 300A +150 °C -55 °C 1.1V 500µA
RS庫存編號 761-3379
製造零件編號MB6S
HK$2.489
/個 (每包:25個)
單位
Single Phase 500mA 600V Surface Mount SOIC 4 - - Single 35A +150 °C -55 °C 1V 500µA
RS庫存編號 903-4254
製造零件編號GBU8J
HK$15.448
/個 (每包:5個)
單位
Single Phase 8A 600V Through Hole GBU 4L 4 - - Single 200A +150 °C -55 °C 1V 5µA
RS庫存編號 806-2706
製造零件編號GBU8D
HK$10.35
毎管:20 個
單位
Single Phase 8A 200V Through Hole GBU 4 - - Single 200A +150 °C -55 °C 1V 500µA
RS庫存編號 166-2012
製造零件編號MB6S
HK$0.789
個 (在毎卷:3000)
單位
Single Phase 500mA 600V Surface Mount SOIC 4 Silicon Junction - Single 35A +150 °C -55 °C 1V 500µA
RS庫存編號 761-3363
製造零件編號DF10S
HK$3.306
/個 (每包:10個)
單位
Single Phase 1.5A 1000V Surface Mount SDIP 4 - - Single 50A +150 °C -55 °C 1.1V 500µA
RS庫存編號 166-2779
製造零件編號DF06S
HK$1.311
個 (在毎卷:1500)
單位
Single Phase 1.5A 600V Surface Mount SDIP 4 Silicon Junction - Single 50A +150 °C -55 °C 1.1V 500µA
RS庫存編號 186-9057
製造零件編號GBPC1506
HK$26.63
個 (以毎袋:50)
單位
Single Phase 15A 600V Through Hole GBPC 4 - - - 300A +150 °C -55 °C 1.1V 500µA
RS庫存編號 166-2576
製造零件編號DF01S
HK$1.514
個 (在毎卷:1500)
單位
Single Phase 1.5A 100V Surface Mount SDIP 4 Silicon Junction - Single 50A +150 °C -55 °C 1.1V 5µA
RS庫存編號 761-3369
製造零件編號DF06S
HK$3.492
/個 (每包:10個)
單位
Single Phase 1.5A 600V Surface Mount SDIP 4 - - Single 50A +150 °C -55 °C 1.1V 500µA