Darlington Pairs

What are Darlington Pairs?

Darlington pairs, also called Darlington transistors, are a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or micro controller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch.

Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.

How do they work?

The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor.

Why should you use a Darlington pair?

Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a board.

What applications do you use them in?

With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.

Different types

Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.

Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.

Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK).

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 200 項產品
Results per page
Description Price Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage
RS庫存編號 774-3202
製造零件編號MJ11033G
HK$140.22
單位
PNP 50 A 120 V 5 V TO-204 Through Hole 2 - Single 1 400 4.5 V 120 V 3.5 V
RS庫存編號 790-5407
製造零件編號MJH6284G
HK$32.77
/個 (每包:2個)
單位
NPN 20 A 100 V 5 V TO-247 Through Hole 3 - Single 1 100 4 V 100 V 3 V
RS庫存編號 122-0139
製造零件編號MJ11033G
HK$105.68
Each (In a Tray of 100)
單位
PNP 50 A 120 V 5 V TO-204 Through Hole 2 - Single 1 400 4.5 V 120 V 3.5 V
RS庫存編號 121-9878
製造零件編號MJH6284G
HK$27.90
毎管:30 個
單位
NPN 20 A 100 V 5 V TO-247 Through Hole 3 - Single 1 100 4 V 100 V 3 V
RS庫存編號 862-4954
製造零件編號MJ11012G
HK$59.21
/個 (每包:2個)
單位
NPN 30 A 60 V 5 V TO-204AA Through Hole 2 - Single 2 200 5 V 60 V 4 V
RS庫存編號 163-0033
製造零件編號MJ11012G
HK$44.33
Each (In a Tray of 100)
單位
NPN 30 A 60 V 5 V TO-204AA Through Hole 2 - Single 2 200 5 V 60 V 4 V
RS庫存編號 178-4739
製造零件編號TIP102G
HK$6.48
毎管:50 個
單位
- - - - - - - - - - - - - -
RS庫存編號 545-2513
製造零件編號BDW42G
HK$7.10
/個 (每包:5個)
單位
NPN 15 A 100 V 5 V TO-220AB Through Hole 3 - Single 1 250 - 100 V 3 V
RS庫存編號 163-2366
製造零件編號BDW42G
HK$6.00
毎管:50 個
單位
NPN 15 A 100 V 5 V TO-220AB Through Hole 3 - Single 1 250 - 100 V 3 V
RS庫存編號 124-5325
製造零件編號MJH11022G
HK$25.41
毎管:30 個
單位
NPN 15 A 250 V 5 V TO-247 Through Hole 3 - Single 1 100 3.8 V 250 V 4 V
RS庫存編號 545-0494
製造零件編號TIP102G
HK$7.79
單位
NPN 8 A 100 V 5 V TO-220AB Through Hole 3 - Single 1 200 - 100 V 2.5 V
RS庫存編號 790-5397
製造零件編號MJH11022G
HK$29.86
/個 (每包:2個)
單位
NPN 15 A 250 V 5 V TO-247 Through Hole 3 - Single 1 100 3.8 V 250 V 4 V
RS庫存編號 103-5055
製造零件編號MJ11015G
HK$46.711
Each (In a Tray of 100)
單位
PNP 30 A 120 V 5 V TO-204 Through Hole 3 - Single 1 200 5 V 120 V 4 V
RS庫存編號 800-9213
製造零件編號2N6667G
HK$6.355
/個 (每包:10個)
單位
PNP 10 A 60 V 5 V TO-220AB Through Hole 3 - Single 1 1000 4.5 V dc 60 V dc 3 V dc
RS庫存編號 145-4629
製造零件編號TIP120TU
HK$6.72
毎管:50 個
單位
NPN 8 A 60 V 5 V TO-220 Through Hole 3 - Single 2 1000 - 60 V 4 V
RS庫存編號 774-3246
製造零件編號2N6052G
HK$60.67
單位
PNP 12 A 100 V 5 V TO-204 Through Hole 2 - Single 1 100 4 V 100 V 3 V
RS庫存編號 122-0071
製造零件編號MJ11016G
HK$46.29
Each (In a Tray of 100)
單位
NPN 30 A 120 V 5 V TO-204 Through Hole 3 - Single 1 200 5 V 120 V 4 V
RS庫存編號 774-3653
製造零件編號TIP120G
HK$4.604
/個 (每包:10個)
單位
NPN 8 A 60 V 5 V TO-220 Through Hole 3 - Single 1 1000 - 60 V 4 V
RS庫存編號 169-8767
製造零件編號TIP147TTU
HK$7.47
毎管:50 個
單位
PNP -10 A 100 V -5 V TO-220 Through Hole 3 - Single 2 500 -3.5 V -100 V -2 V
RS庫存編號 688-1502
製造零件編號MJ11015G
HK$65.395
/個 (每包:2個)
單位
PNP 30 A 120 V 5 V TO-204 Through Hole 3 - Single 1 200 5 V 120 V 4 V