DIACs | DB3 | Diode For Alternating Current | RS
最近搜索

    DIACs

    The acronym DIAC is short for “diode for alternating current”. A DIAC is a semiconductor switch that can be turned on in both forward and reverse polarities (full-wave or bi-directional). DIACS are also called "symmetrical trigger diodes".

    What is the function of a DIAC?

    A DIAC works by introducing a voltage, in either direction. A ’break over point’ is then reached when the device enters a negative resistance region. This will remain in a low resistant state until the current applied reduces below its holding value.

    Most DIACs have a three-layer structure with break over voltage of approximately 30 V. Their behaviour is similar to that of a neon lamp, but it can be more precisely controlled and takes place at a lower voltage.

    Features and benefits:

    • Lightweight
    • Compact and smalL
    • Varying maximum break over voltage available
    • Surface/Through-hole mounts available

    22 產品顯示為 DIACs

    STMicroelectronics
    0.05mA
    36V
    -
    -
    -
    2A
    0.01mA
    Through Hole
    DO-35
    2
    4.5 x 2 x 2mm
    4.5mm
    2mm
    Bourns
    -
    350V
    ±3V
    600mA
    ±275V
    2.1A
    ±10µA
    Surface Mount
    SMB
    2
    4.57 x 3.94 x 2.237mm
    4.57mm
    3.94mm
    Bourns
    -
    350V
    ±3V
    600mA
    ±275V
    2.1A
    ±10µA
    Surface Mount
    SMB
    2
    4.57 x 3.94 x 2.237mm
    4.57mm
    3.94mm
    STMicroelectronics
    0.05mA
    36V
    -
    -
    -
    2A
    0.01mA
    Through Hole
    DO-35
    2
    4.5 x 2 x 2mm
    4.5mm
    2mm
    STMicroelectronics
    0.015mA
    34V
    -
    -
    -
    2A
    0.01mA
    Through Hole
    DO-35
    2
    4.5 x 2 x 2mm
    4.5mm
    2mm
    STMicroelectronics
    0.05mA
    36V
    -
    -
    -
    2A
    0.01mA
    Surface Mount
    MiniMELF
    2
    3.4 x 1.62 x 1.62mm
    3.4mm
    1.62mm
    STMicroelectronics
    0.015mA
    34V
    -
    -
    -
    2A
    0.01mA
    Through Hole
    DO-35
    2
    4.5 x 2 x 2mm
    4.5mm
    2mm
    STMicroelectronics
    0.05mA
    36V
    -
    -
    -
    2A
    0.01mA
    Surface Mount
    MiniMELF
    2
    3.4 x 1.62 x 1.62mm
    3.4mm
    1.62mm
    Bourns
    -
    500V
    -
    -
    ±350V
    2A
    ±10µA
    Surface Mount
    SMB
    2
    4.57 x 3.94 x 2.237mm
    4.57mm
    3.94mm
    STMicroelectronics
    0.05mA
    36V
    -
    -
    -
    2A
    0.01mA
    Surface Mount
    MiniMELF
    2
    3.4 x 1.62 x 1.62mm
    3.4mm
    1.62mm
    STMicroelectronics
    0.01mA
    36V
    -
    -
    -
    1A
    0.01mA
    Surface Mount
    SOT-23
    3
    2.9 x 1.3 x 0.95mm
    2.9mm
    1.3mm
    STMicroelectronics
    0.01mA
    36V
    -
    -
    -
    1A
    0.01mA
    Surface Mount
    SOT-23
    3
    2.9 x 1.3 x 0.95mm
    2.9mm
    1.3mm
    STMicroelectronics
    -
    45V
    -
    -
    -
    2A
    -
    Through Hole
    DO-35
    2
    2 (Dia) x 4.5mm
    4.5mm
    2 (Dia.)mm
    STMicroelectronics
    0.05mA
    36V
    -
    -
    -
    2A
    0.01mA
    Surface Mount
    MiniMELF
    2
    3.4 x 1.62 x 1.62mm
    3.4mm
    1.62mm
    STMicroelectronics
    -
    45V
    -
    -
    -
    2A
    -
    Through Hole
    DO-35
    2
    2 (Dia) x 4.5mm
    4.5mm
    2 (Dia.)mm
    Bourns
    -
    500V
    -
    -
    ±350V
    2A
    ±10µA
    Surface Mount
    SMB
    2
    4.57 x 3.94 x 2.237mm
    4.57mm
    3.94mm
    STMicroelectronics
    -
    45V
    -
    -
    -
    2A
    -
    Through Hole
    DO-35
    2
    2 (Dia) x 4.5mm
    4.5mm
    2 (Dia.)mm
    STMicroelectronics
    0.05mA
    36V
    -
    -
    -
    2A
    0.01mA
    Through Hole
    DO-35
    2
    4.5 x 2 x 2mm
    4.5mm
    2mm
    STMicroelectronics
    0.05mA
    36V
    -
    -
    -
    2A
    0.01mA
    Surface Mount
    MiniMELF
    2
    3.4 x 1.62 x 1.62mm
    3.4mm
    1.62mm
    STMicroelectronics
    0.015mA
    34V
    -
    -
    -
    2A
    0.01mA
    Through Hole
    DO-35
    2
    4.5 x 2 x 2mm
    4.5mm
    2mm
    每頁顯示的結果