IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length
RS庫存編號 122-0393
製造零件編號SEMiX603GB12E4p
BrandSemikron
HK$2,731.64
單位
Series Series 1.1 kA 1200 V 20V - Through Hole SEMiX®3p 11 - - 150 x 62.4 x 17mm 17mm 150mm
RS庫存編號 468-2460
製造零件編號SKM200GB126D
BrandSemikron
HK$1,882.80
單位
Dual Half Bridge Series 260 A 1200 V ±20V - Panel Mount SEMITRANS3 7 - - 106.4 x 61.4 x 30mm 30mm 106.4mm
RS庫存編號 125-1116
製造零件編號SKM100GB063D
BrandSemikron
HK$668.29
單位
Dual Half Bridge 130 A 600 V 20V 2 Screw Mount SEMITRANS2 7 - - 94 x 34 x 30.5mm 30.5mm 94mm
RS庫存編號 468-2454
製造零件編號SKM200GB125D
BrandSemikron
HK$1,806.41
單位
Dual Half Bridge Series 200 A 1200 V ±20V - Panel Mount SEMITRANS3 3 - - 106.4 x 61.4 x 30.5mm 30.5mm 106.4mm
RS庫存編號 505-3144
製造零件編號SKM195GB066D
BrandSemikron
HK$846.24
單位
Dual Half Bridge Series 265 A 600 V ±20V - Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.5mm 30.5mm 94mm
RS庫存編號 122-0391
製造零件編號SEMiX303GB12E4p
BrandSemikron
HK$1,772.51
單位
Series Series 469 A 1200 V 20V - Through Hole SEMiX®3p 11 - - 150 x 62.4 x 17mm 17mm 150mm
RS庫存編號 125-1113
製造零件編號SKM300GB12E4
BrandSemikron
HK$1,601.17
單位
Dual Half Bridge 422 A 1200 V 20V 2 Screw Mount SEMITRANS3 7 12kHz - 106.4 x 61.4 x 30.5mm 30.5mm 106.4mm
RS庫存編號 687-4951
製造零件編號SKM150GAL12T4
BrandSemikron
HK$708.02
單位
Single Single 232 A 1200 V ±20V - Panel Mount SEMITRANS2 5 - - 94 x 34 x 30.1mm 30.1mm 94mm
RS庫存編號 125-1114
製造零件編號SKM400GB12E4
BrandSemikron
HK$1,988.27
單位
Dual Half Bridge 616 A 1200 V 20V 2 Screw Mount SEMITRANS3 7 12kHz - 106.4 x 61.4 x 30.5mm 30.5mm 106.4mm
RS庫存編號 468-2410
製造零件編號SKM100GB125DN
BrandSemikron
HK$1,110.86
單位
Dual Half Bridge Series 100 A 1200 V ±20V - Panel Mount SEMITRANS2 7 - - 94.5 x 34.5 x 30.5mm 30.5mm 94.5mm
RS庫存編號 687-4964
製造零件編號SKM150GB12T4
BrandSemikron
HK$909.84
單位
Dual Half Bridge Series 232 A 1200 V ±20V - Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.1mm 30.1mm 94mm
RS庫存編號 468-2498
製造零件編號SKM300GB125D
BrandSemikron
HK$1,918.37
單位
Dual Half Bridge Series 300 A 1200 V ±20V - Panel Mount SEMITRANS3 7 - - 106.4 x 61.4 x 30.5mm 30.5mm 106.4mm
RS庫存編號 687-4955
製造零件編號SKM150GAR12T4
BrandSemikron
HK$1,027.54
單位
Single Single 232 A 1200 V ±20V - Panel Mount SEMITRANS2 5 - - 94 x 34 x 30.1mm 30.1mm 94mm
RS庫存編號 905-6156
製造零件編號SKM75GB12V
BrandSemikron
HK$634.95
單位
Dual Half Bridge Series 114 A 1200 V ±20V - Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.1mm 30.1mm 94mm
RS庫存編號 505-3245
製造零件編號SKM400GB176D
BrandSemikron
HK$3,029.06
單位
Dual Half Bridge Series 430 A 1700 V ±20V - Panel Mount SEMITRANS3 7 - - 106.4 x 61.4 x 30mm 30mm 106.4mm
RS庫存編號 125-1115
製造零件編號SKM400GB125D
BrandSemikron
HK$2,965.64
單位
Dual Half Bridge 400 A 1200 V 20V 2 Screw Mount SEMITRANS3 7 12kHz - 106.4 x 61.4 x 30.5mm 30.5mm 106.4mm
RS庫存編號 687-4973
製造零件編號SKM200GB12E4
BrandSemikron
HK$1,427.35
單位
Dual Half Bridge Series 314 A 1200 V ±20V - Panel Mount SEMITRANS3 7 - - 106.4 x 61.4 x 30mm 30mm 106.4mm
RS庫存編號 505-2905
製造零件編號SK25GAL063
BrandSemikron
HK$184.98
單位
Single Single 30 A 600 V ±20V - PCB Mount SEMITOP1 4 - - 31 x 24 x 15.43mm 15.43mm 31mm
RS庫存編號 468-2527
製造零件編號SKM400GB126D
BrandSemikron
HK$2,225.31
單位
Dual Half Bridge Series 470 A 1200 V ±20V - Panel Mount SEMITRANS3 7 - - 106.4 x 61.4 x 30.5mm 30.5mm 106.4mm
RS庫存編號 687-4967
製造零件編號SKM50GB12T4
BrandSemikron
HK$579.39
單位
Dual Half Bridge Series 81 A 1200 V ±20V - Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.1mm 30.1mm 94mm