IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET.

What is a typical application of IGBTs?
• Electric motors
• Uninterruptible power supplies
• Solar panel installations
• Welders
• Power converters & inverters
• Inductive chargers
• Inductive cookers

How do IGBT transistors work?
IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.

What are the different types of IGBT Transistors?
There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.

What is a difference between MOSFETs and IGBTs?
An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS庫存編號 784-6355
製造零件編號RJH65S04DPQ-A0
HK$9,281.63
單位
100 A 650 V ±30V 378 W - TO-247A Through Hole N 3 - Single 15.94mm 5.02mm 21.13mm
RS庫存編號 124-0909
製造零件編號RJH65T46DPQ-A0#T0
HK$42.865
/個 (每包:2個)
單位
80 A 650 V ±30V 340.9 W - TO-247A Through Hole N 3 - Single 15.94mm 5.02mm 21.13mm
RS庫存編號 124-3701
製造零件編號RJH60F3DPQ-A0#T0
HK$29.15
/個 (每包:2個)
單位
40 A 600 V ±30V 178.5 W - TO-247A Through Hole N 3 1MHz Single 15.94mm 5.02mm 21.13mm
RS庫存編號 121-6899
製造零件編號RJP4010AGE-01#P5
HK$9.813
/個 (每包:4個)
單位
150 (Pulse) A 400 V ±6V 1.6 W - TSOJ Surface Mount N 8 - Single 3.1mm 2.5mm 1mm
RS庫存編號 124-0907
製造零件編號RJH65D27BDPQ-A0#T2
HK$55.33
單位
100 A 650 V ±30V 375 W - TO-247A Through Hole N 3 - Single 15.94mm 5.02mm 21.13mm
RS庫存編號 124-0910
製造零件編號RJH65T47DPQ-A0#T0
HK$44.375
/個 (每包:2個)
單位
90 A 650 V ±30V 375 W - TO-247A Through Hole N 3 - Single 15.94mm 5.02mm 21.13mm
RS庫存編號 124-3700
製造零件編號RJH60D3DPP-M0#T2
HK$18.025
/個 (每包:2個)
單位
35 A 600 V ±30V 40 W - TO-220FL Through Hole N 3 1MHz Single 10mm 4.5mm 15mm
RS庫存編號 772-6582
製造零件編號RJH60F7ADPK-00#T0
HK$39.11
單位
90 A 600 V ±30V 328.9 W - TO-3P Through Hole N 3 - Single 15.6mm 4.8mm 14.9mm
RS庫存編號 124-0911
製造零件編號RJP65T43DPM-00#T1
HK$25.525
/個 (每包:2個)
單位
40 A 650 V ±30V 68.8 W - TO-3PFM Through Hole N 3+Tab - Single 15.6mm 5.5mm 19.9mm