MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS庫存編號 787-7529
製造零件編號MTM231232LBF
BrandPanasonic
HK$4.038
/個 (每包:50個)
單位
P 3 A 20 V 40 mΩ Smini3-G1-B Surface Mount 3 -10 V, +10 V Enhancement 1.3V - 500 mW Single 1
RS庫存編號 169-8020
製造零件編號MTM231232LBF
BrandPanasonic
HK$1.504
個 (在毎卷:3000)
單位
P 3 A 20 V 40 mΩ Smini3-G1-B Surface Mount 3 -10 V, +10 V Enhancement 1.3V - 500 mW Single 1
RS庫存編號 168-3762
製造零件編號FK3303010L
BrandPanasonic
HK$0.423
個 (在毎卷:10000)
單位
N 100 mA 30 V 6 Ω SSSMini3 F2 B Surface Mount 3 -12 V, +12 V Enhancement 1.5V - 100 mW Single 1
RS庫存編號 719-3193
製造零件編號FK3303010L
BrandPanasonic
HK$2.214
/個 (每包:25個)
單位
N 100 mA 30 V 6 Ω SSSMini3 F2 B Surface Mount 3 -12 V, +12 V Enhancement 1.5V - 100 mW Single 1
RS庫存編號 724-0448
製造零件編號FK3906010L
BrandPanasonic
HK$1.988
/個 (每包:20個)
單位
N 100 mA 60 V 15 Ω SSMini3 F3 B Surface Mount 3 -20 V, +20 V Enhancement 1.5V - 125 mW Single 1
RS庫存編號 728-6854
製造零件編號FG6943010R
BrandPanasonic
HK$2.266
/個 (每包:10個)
單位
N, P 100 mA 30 V 6 Ω, 17 Ω SSMini6 F3 B Surface Mount 6 -20 V, +20 V Enhancement 1.5V - 125 mW Isolated 2
RS庫存編號 169-7840
製造零件編號FG6943010R
BrandPanasonic
HK$0.588
個 (在毎卷:8000)
單位
N, P 100 mA 30 V 6 Ω, 17 Ω SSMini6 F3 B Surface Mount 6 -20 V, +20 V Enhancement 1.5V - 125 mW Isolated 2
RS庫存編號 169-7831
製造零件編號FK3906010L
BrandPanasonic
HK$0.493
個 (在毎卷:3000)
單位
N 100 mA 60 V 15 Ω SSMini3 F3 B Surface Mount 3 -20 V, +20 V Enhancement 1.5V - 125 mW Single 1
RS庫存編號 169-7864
製造零件編號MTM232230LBF
BrandPanasonic
HK$2.472
個 (在毎卷:3000)
單位
N 4.5 A 20 V 40 mΩ SMini3-G1-B Surface Mount 3 -10 V, +10 V Enhancement 1.3V - 500 mW Single 1
RS庫存編號 749-8259
製造零件編號MTM232270LBF
BrandPanasonic
HK$2.993
/個 (每包:20個)
單位
N 2 A 20 V 110 mΩ SMini3-G1-B Surface Mount 3 -10 V, +10 V Enhancement 1.3V - 500 mW Single 1
RS庫存編號 169-7905
製造零件編號FK8V03020L
BrandPanasonic
HK$3.729
個 (在毎卷:3000)
單位
N 14 A 33 V 5.4 mΩ WMini8-F1 Surface Mount 8 -20 V, +20 V Enhancement 3V - - Single 1
RS庫存編號 169-7865
製造零件編號MTM232270LBF
BrandPanasonic
HK$1.085
個 (在毎卷:3000)
單位
N 2 A 20 V 110 mΩ SMini3-G1-B Surface Mount 3 -10 V, +10 V Enhancement 1.3V - 500 mW Single 1
RS庫存編號 749-8255
製造零件編號MTM232230LBF
BrandPanasonic
HK$5.84
/個 (每包:10個)
單位
N 4.5 A 20 V 40 mΩ SMini3-G1-B Surface Mount 3 -10 V, +10 V Enhancement 1.3V - 500 mW Single 1
RS庫存編號 169-7906
製造零件編號FK3503010L
BrandPanasonic
HK$0.441
個 (在毎卷:3000)
單位
N 100 mA 30 V 6 Ω SMini3 F2 B Surface Mount 3 -12 V, +12 V Enhancement 1.5V - 150 mW Single 1
RS庫存編號 724-0441
製造零件編號FJ3303010L
BrandPanasonic
HK$2.396
/個 (每包:20個)
單位
P 100 mA 30 V 17 Ω SSSMini3 F2 B Surface Mount 3 -20 V, +20 V Enhancement 1.5V - 100 mW Single 1
RS庫存編號 760-2937
製造零件編號FK3503010L
BrandPanasonic
HK$2.452
/個 (每包:25個)
單位
N 100 mA 30 V 6 Ω SMini3 F2 B Surface Mount 3 -12 V, +12 V Enhancement 1.5V - 150 mW Single 1
RS庫存編號 787-7526
製造零件編號MTM231102LBF
BrandPanasonic
HK$1.492
/個 (每包:50個)
單位
P 4 A 12 V 30 mΩ Smini3-G1-B Surface Mount 3 -8 V, +8 V Enhancement 1V - 500 mW Single 1
RS庫存編號 728-6850
製造零件編號FC6946010R
BrandPanasonic
HK$2.657
/個 (每包:10個)
單位
N 100 mA 60 V 15 Ω SSMini6 F3 B Surface Mount 6 -20 V, +20 V Enhancement 1.5V - 125 mW Isolated 2
RS庫存編號 760-2931
製造零件編號FK8V03020L
BrandPanasonic
HK$6.974
Each (On a Tape of 5)
單位
N 14 A 33 V 5.4 mΩ WMini8-F1 Surface Mount 8 -20 V, +20 V Enhancement 3V - - Single 1
RS庫存編號 169-7839
製造零件編號FC6946010R
BrandPanasonic
HK$0.59
個 (在毎卷:8000)
單位
N 100 mA 60 V 15 Ω SSMini6 F3 B Surface Mount 6 -20 V, +20 V Enhancement 1.5V - 125 mW Isolated 2