Switching Diodes

A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.


Switching Diode


A Switching Diode is commonly referred to as a “Signal Diode”, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.


Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.


Where are Switching Diodes used?


A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Diode Configuration Maximum Forward Current Mounting Type Number of Elements per Chip Maximum Reverse Voltage Package Type Diode Technology Maximum Forward Voltage Drop Pin Count Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width
RS庫存編號 540-5731
製造零件編號1SS398(F)
BrandToshiba
HK$2.81
/個 (每包:5個)
單位
Series - Surface Mount 2 - SOT-346 (SC-59) Silicon Junction 1.3V 3 - -55 °C +125 °C 2.9mm 1.5mm
RS庫存編號 531-8205
製造零件編號1SS193(TE85L,F)
BrandToshiba
HK$0.507
個 (在毎卷:3000)
單位
Single - Surface Mount 1 - SOT-346 (SC-59) Silicon Junction 1.2V 3 - -55 °C +125 °C 2.9mm 1.5mm
RS庫存編號 540-5674
製造零件編號1SS196(F)
BrandToshiba
HK$0.848
/個 (每包:5個)
單位
Single - Surface Mount 1 - SOT-346 (SC-59) Silicon Junction 1.2V 3 - -55 °C +125 °C 2.9mm 1.5mm
RS庫存編號 540-5652
製造零件編號1SS379(F)
BrandToshiba
HK$3.116
/個 (每包:5個)
單位
Series - Surface Mount 2 - SOT-346 (SC-59) Silicon Junction 1.3V 3 - -55 °C +125 °C 2.9mm 1.5mm
RS庫存編號 540-5680
製造零件編號1SS190(F)
BrandToshiba
HK$0.848
/個 (每包:5個)
單位
Single - Surface Mount 1 - SOT-346 (SC-59) Silicon Junction 1.2V 3 - -55 °C +125 °C 2.9mm 1.5mm
RS庫存編號 607-9282
製造零件編號1SS193(TE85L,F)
BrandToshiba
HK$0.848
/個 (每包:5個)
單位
Single - Surface Mount 1 - SOT-346 (SC-59) Silicon Junction 1.2V 3 - -55 °C +125 °C 2.9mm 1.5mm
RS庫存編號 601-0788
製造零件編號1SS226(TE85L,F)
BrandToshiba
HK$0.667
個 (在毎卷:3000)
單位
Series - Surface Mount 2 - SOT-346 (SC-59) Silicon Junction 1.2V 3 - -55 °C +125 °C 2.9mm 1.5mm
RS庫存編號 540-5668
製造零件編號1SS226(F)
BrandToshiba
HK$0.848
/個 (每包:5個)
單位
Series - Surface Mount 2 - SOT-346 (SC-59) Silicon Junction 1.2V 3 - -55 °C +125 °C 2.9mm 1.5mm
RS庫存編號 182-5531
製造零件編號1SS302A,LF(T
BrandToshiba
HK$0.846
/個 (每包:100個)
單位
2x Series Pair 300mA Surface Mount 2 85V USM Silicon Junction - 3 3pF - +150 °C 2mm 1.25mm
RS庫存編號 770-3863
製造零件編號1SS362(TE85L,F)
BrandToshiba
HK$0.848
/個 (每包:10個)
單位
Series 240mA Surface Mount 2 80V SOT-416 (SC-75) Silicon Junction 1.2V 3 3pF - +125 °C 1.6mm 0.8mm
RS庫存編號 890-2563
製造零件編號1SS181,LF(T
BrandToshiba
HK$1.048
/個 (每包:50個)
單位
Common Anode 300mA Surface Mount 2 80V SOT-346 (SC-59) Silicon Junction 1.2V 3 4pF - - 2.9mm 1.5mm