TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).


TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.


TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes.



What are the benefits of using transient voltage suppressor diodes?


TVS diodes respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, lightning strikes, EFT (electrical fast transients) and the ESD (electrostatic discharge) created by data lines and electronic circuits.


What do I need to consider when choosing a TVS diode?


There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage.


  • Reverse standoff voltage - This is the operating voltage that the data or power line should not exceed.

  • Breakdown voltage - This is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little high than the reverse standoff voltage

Applications:


TVS diodes have numerous applications but are well suited to protect


  • microprocessors

  • MOS memory

  • AC power lines

  • Telecommunication equipment

  • Consumer electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 391 項產品
Results per page
Description Price Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD Protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 124-2383
製造零件編號PESD5V0U1UA,115
BrandNexperia
HK$0.805
個 (在毎卷:3000)
單位
Single Uni-Directional - 5.8V Surface Mount SOD-323 5V 2 - - Yes 1 -55 °C +150 °C
RS庫存編號 816-6751
製造零件編號PESD5V0U1UA,115
BrandNexperia
HK$1.062
/個 (每包:50個)
單位
Single Uni-Directional - 5.8V Surface Mount SOD-323 5V 2 - - Yes 1 -55 °C +150 °C
RS庫存編號 791-8973
製造零件編號PTVS12VP1UP,115
BrandNexperia
HK$2.079
Each (On a Tape of 25)
單位
Single Uni-Directional 19.9V 13.3V Surface Mount SOD-128 12V 2 600W 30.2A Yes 1 -55 °C +150 °C
RS庫存編號 166-0123
製造零件編號PTVS12VP1UP,115
BrandNexperia
HK$1.265
個 (在毎卷:3000)
單位
Single Uni-Directional 19.9V 13.3V Surface Mount SOD-128 12V 2 600W 30.2A Yes 1 -55 °C +150 °C
RS庫存編號 803-0712
製造零件編號NUP1301U,115
BrandNexperia
HK$0.89
Each (On a Tape of 50)
單位
Series Uni-Directional 20V 100V Surface Mount SOT-323 (SC-70) 80V 3 220W 11A Yes 2 -55 °C +150 °C
RS庫存編號 509-251
製造零件編號PESD3V3S4UD,115
BrandNexperia
HK$1.478
/個 (每包:20個)
單位
Common Anode Uni-Directional 12V 5.3V Surface Mount TSOP 3.3V 6 200W 20A Yes 4 -65 °C +150 °C
RS庫存編號 166-1503
製造零件編號PESD3V3S4UD,115
BrandNexperia
HK$1.209
個 (在毎卷:3000)
單位
Common Anode Uni-Directional 12V 5.3V Surface Mount TSOP 3.3V 6 200W 20A Yes 4 -65 °C +150 °C
RS庫存編號 166-0049
製造零件編號NUP1301U,115
BrandNexperia
HK$0.59
個 (在毎卷:3000)
單位
Series Uni-Directional 20V 100V Surface Mount SOT-323 (SC-70) 80V 3 220W 11A Yes 2 -55 °C +150 °C
RS庫存編號 166-1517
製造零件編號IP4220CZ6,125
BrandNexperia
HK$0.875
個 (在毎卷:3000)
單位
Complex Array - - - Surface Mount TSOP - 6 - - - 4 -40 °C +85 °C
RS庫存編號 510-291
製造零件編號IP4220CZ6,125
BrandNexperia
HK$3.029
/個 (每包:10個)
單位
Complex Array - - - Surface Mount TSOP - 6 - - - 4 -40 °C +85 °C
RS庫存編號 780-5385
製造零件編號PESD5Z3.3,115
BrandNexperia
HK$1.094
/個 (每包:100個)
單位
Single Uni-Directional 18V 5V Surface Mount SOD-523 3.3V 2 260W 20A Yes 1 -65 °C +150 °C
RS庫存編號 791-8964
製造零件編號PRTR5V0U4D,125
BrandNexperia
HK$2.695
/個 (每包:25個)
單位
Complex Array - - - Surface Mount SOT-457 (SC-74) - 6 - - Yes 4 - -
RS庫存編號 725-8720
製造零件編號PRTR5V0U2X,215
BrandNexperia
HK$3.589
/個 (每包:20個)
單位
Complex Array Uni-Directional - 6V Surface Mount SOT-143B 5.5V 4 - - Yes 2 -40 °C +85 °C
RS庫存編號 166-1559
製造零件編號PESD5V0L5UV,115
BrandNexperia
HK$0.96
個 (在毎卷:4000)
單位
Common Anode Uni-Directional 12V 6.4V Surface Mount SSMini 5V 6 25W 2.5A Yes 5 -65 °C +150 °C
RS庫存編號 780-5411
製造零件編號PTVS3V3S1UR,115
BrandNexperia
HK$1.625
/個 (每包:25個)
單位
Single Uni-Directional 8V 5.2V Surface Mount SOD-123W 3.3V 2 400W 43.8A - 1 -55 °C +150 °C
RS庫存編號 166-0089
製造零件編號PTVS3V3S1UR,115
BrandNexperia
HK$1.054
個 (在毎卷:3000)
單位
Single Uni-Directional 8V 5.2V Surface Mount SOD-123W 3.3V 2 400W 43.8A - 1 -55 °C +150 °C
RS庫存編號 166-0037
製造零件編號PESD5Z3.3,115
BrandNexperia
HK$0.422
個 (在毎卷:3000)
單位
Single Uni-Directional 18V 5V Surface Mount SOD-523 3.3V 2 260W 20A Yes 1 -65 °C +150 °C
RS庫存編號 124-2404
製造零件編號PRTR5V0U2X,215
BrandNexperia
HK$1.464
個 (在毎卷:3000)
單位
Complex Array Uni-Directional - 6V Surface Mount SOT-143B 5.5V 4 - - Yes 2 -40 °C +85 °C
RS庫存編號 509-469
製造零件編號PESD5V0L5UV,115
BrandNexperia
HK$2.269
/個 (每包:20個)
單位
Common Anode Uni-Directional 12V 6.4V Surface Mount SSMini 5V 6 25W 2.5A Yes 5 -65 °C +150 °C
RS庫存編號 816-6757
製造零件編號PESD5V0S4UF,115
BrandNexperia
HK$1.109
/個 (每包:50個)
單位
Common Anode Uni-Directional 12V 6.46V Surface Mount SOT-886 5V 6 110W 10A Yes 4 -55 °C +150 °C