TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS Components offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.

TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.

What are the benefits of using transient voltage suppressor diodes?

Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.

What to consider when choosing a TVS diode?

There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.

Typical applications of TVS diodes

  • TVS diodes have numerous applications but are primarily used to protect microprocessors
  • MOS memory
  • AC power lines
  • Telecommunication equipment
  • Consumer electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1310 項產品
Results per page
Description Price Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD Protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 102-6158
製造零件編號P6KE12CA
HK$1.054
個 (以毎袋:1000)
單位
Single Bi-Directional 21.7V 11.4V Through Hole DO-15 10.2V 2 600W 184A - 1 -65 °C +175 °C
RS庫存編號 485-9187
製造零件編號P6KE12CA
HK$4.151
/個 (每包:10個)
單位
Single Bi-Directional 21.7V 11.4V Through Hole DO-15 10.2V 2 600W 184A - 1 -65 °C +175 °C
RS庫存編號 168-6141
製造零件編號P6KE180A
HK$1.617
Each (On a Tape of 1000)
單位
Single Uni-Directional 317V 171V Through Hole DO-15 154V 2 600W 12.6A - 1 -65 °C +175 °C
RS庫存編號 485-9238
製造零件編號P6KE180A
HK$3.455
/個 (每包:10個)
單位
Single Uni-Directional 317V 171V Through Hole DO-15 154V 2 600W 12.6A - 1 -65 °C +175 °C
RS庫存編號 485-6986
製造零件編號BZW50-15
HK$26.68
單位
Single Uni-Directional 35V 16.6V Through Hole R 6 15V 2 5000W 1714A - 1 -65 °C +175 °C
RS庫存編號 102-6164
製造零件編號BZW50-15
HK$18.06
個 (以毎袋:100)
單位
Single Uni-Directional 35V 16.6V Through Hole R 6 15V 2 5000W 1714A - 1 -65 °C +175 °C
RS庫存編號 166-1110
製造零件編號KBMF01SC6
HK$5.345
個 (在毎卷:1000)
單位
Complex Array - - 6V Surface Mount SOT-23 - 6 - - Yes 2 0 °C +70 °C
RS庫存編號 486-4381
製造零件編號1.5KE400CA
HK$10.154
/個 (每包:5個)
單位
Single Bi-Directional 706V 380V Through Hole DO-201 342V 2 1500W 14A - 1 -65 °C +175 °C
RS庫存編號 165-7445
製造零件編號SMCJ5.0A-TR
HK$1.628
個 (在毎卷:2500)
單位
Single Uni-Directional 13.4V 6.4V Surface Mount DO-214AB (SMC) 5V 2 1500W 746A - 1 -55 °C +150 °C
RS庫存編號 250-707
製造零件編號KBMF01SC6
HK$11.056
/個 (每包:5個)
單位
Complex Array - - 6V Surface Mount SOT-23 - 6 - - Yes 2 0 °C +70 °C
RS庫存編號 102-8625
製造零件編號P6KE6V8A
HK$1.523
個 (以毎袋:1000)
單位
Single Uni-Directional 13.4V 6.45V Through Hole DO-15 5.8V 2 600W 298A - 1 -65 °C +175 °C
RS庫存編號 919-6393
製造零件編號1.5KE400CA
HK$5.492
個 (以毎袋:600)
單位
Single Bi-Directional 706V 380V Through Hole DO-201 342V 2 1500W 14A - 1 -65 °C +175 °C
RS庫存編號 877-3084
製造零件編號USBULC6-2M6
HK$8.978
/個 (每包:20個)
單位
Complex Array Uni-Directional 17V 6V Surface Mount μQFN 5V 6 - 5A Yes 2 - +150 °C
RS庫存編號 486-4707
製造零件編號P6KE6V8A
HK$3.234
/個 (每包:10個)
單位
Single Uni-Directional 13.4V 6.45V Through Hole DO-15 5.8V 2 600W 298A - 1 -65 °C +175 °C
RS庫存編號 714-7266
製造零件編號SMCJ5.0A-TR
HK$4.085
/個 (每包:20個)
單位
Single Uni-Directional 13.4V 6.4V Surface Mount DO-214AB (SMC) 5V 2 1500W 746A - 1 -55 °C +150 °C
RS庫存編號 624-7693
製造零件編號USBLC6-2SC6
HK$3.413
/個 (每包:10個)
單位
Complex Array Uni-Directional 17V 6V Surface Mount SOT-23 5V 6 - 5A Yes 2 -40 °C +125 °C
RS庫存編號 165-5520
製造零件編號USBULC6-2M6
HK$4.515
個 (在毎卷:3000)
單位
Complex Array Uni-Directional 17V 6V Surface Mount μQFN 5V 6 - 5A Yes 2 - +150 °C
RS庫存編號 920-6266
製造零件編號USBLC6-2SC6
HK$1.518
個 (在毎卷:3000)
單位
Complex Array Uni-Directional 17V 6V Surface Mount SOT-23 5V 6 - 5A Yes 2 -40 °C +125 °C
RS庫存編號 168-6151
製造零件編號P6KE33A
HK$1.736
Each (On a Tape of 1000)
單位
Single Uni-Directional 59V 31.4V Through Hole DO-15 28.2V 2 600W 68A - 1 -65 °C +175 °C
RS庫存編號 919-6548
製造零件編號BZW50-27
HK$18.06
個 (以毎袋:100)
單位
Single Uni-Directional 62V 30V Through Hole R 6 27V 2 5000W 968A - 1 -65 °C +175 °C