Zener Diodes

A Zener diode is a type of semiconductor diode that is different to a normal diode as it allows current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage. Zener diodes have been designed to work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and the handiest solutions to a number of needs in a circuit design.

Zener diodes are designed to change the direction of current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that that change a direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

Key attributes of a Zener diode are:

• Device configuration including a dual or common anode
• Type of Zener, including avalanche or voltage regulator
• Voltage tolerance
• Voltage drift with temperature
• Impedance (max)

What is a typical application of Zener diodes?
Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 91 項產品
Results per page
Description Price Diode Configuration Nominal Zener Voltage Mounting Type Number of Elements per Chip Maximum Power Dissipation Package Type Zener Type Zener Voltage Tolerance Pin Count Test Current Maximum Zener Impedance Maximum Reverse Leakage Current Length Width
RS庫存編號 796-9962
製造零件編號BZT52B15 RH
HK$0.282
/個 (每包:250個)
單位
Single 15V Surface Mount 1 500 mW SOD-123F General Purpose 2% 2 5mA 30Ω 45nA 2.7mm 1.7mm
RS庫存編號 146-2336
製造零件編號BZT52B15 RH
HK$0.198
個 (在毎卷:3000)
單位
Single 15V Surface Mount 1 500 mW SOD-123F General Purpose 2% 2 5mA 30Ω 45nA 2.7mm 1.7mm
RS庫存編號 170-4201
製造零件編號BZT52B10 RH
HK$0.358
個 (在毎卷:3000)
單位
Single 10V Surface Mount 1 500 mW SOD-123F General Purpose 2% 2 5mA 20Ω - 2.7mm 1.7mm
RS庫存編號 796-9937
製造零件編號BZT52B10 RH
HK$1.102
/個 (每包:250個)
單位
Single 10V Surface Mount 1 500 mW SOD-123F General Purpose 2% 2 5mA 20Ω - 2.7mm 1.7mm
RS庫存編號 748-5063
製造零件編號BZX85C10 R0
HK$1.435
/個 (每包:100個)
單位
Single 10V Through Hole 1 1.3 W DO-41 Voltage Regulator 5% 2 25mA 500nA 4.25mm -
RS庫存編號 687-5481
製造零件編號1N4756A R0
HK$3.615
/個 (每包:50個)
單位
Single 47V Through Hole 1 1 W DO-41 Voltage Regulator 5% 2 5.5mA 80Ω 5µA 5.2mm 2.7mm
RS庫存編號 748-5067
製造零件編號BZX85C15 R0G
HK$1.435
/個 (每包:100個)
單位
Single 15V Through Hole 1 1.3 W DO-41 Voltage Regulator 5% 2 15mA 15Ω 500nA 4.25mm -
RS庫存編號 687-5507
製造零件編號BZD27C100P R3
HK$2.50
/個 (每包:25個)
單位
Single 100V Surface Mount 1 800 mW Sub SMA Voltage Regulator 6% 2 4mA 200Ω 1µA 2.9mm 1.9mm
RS庫存編號 687-5484
製造零件編號1N4752A R0
HK$3.335
/個 (每包:50個)
單位
Single 33V Through Hole 1 1 W DO-41 Voltage Regulator 5% 2 7.5mA 45Ω 5µA 5.2mm 2.7mm
RS庫存編號 797-0072
製造零件編號BZT52B43 RH
HK$1.051
/個 (每包:250個)
單位
Single 43V Surface Mount 1 500 mW SOD-123F General Purpose 2% 2 2mA 150Ω 45nA 2.7mm 1.7mm
RS庫存編號 169-9128
製造零件編號1N4747A R0
HK$0.776
Each (On a Tape of 5000)
單位
Single 20V Through Hole 1 1 W DO-41 Voltage Regulator 5% 2 12.5mA 22Ω 5µA 5.2mm 2.7mm
RS庫存編號 748-5054
製造零件編號BZX55C15 R0
HK$0.934
/個 (每包:200個)
單位
Single 15V Through Hole 1 500 mW DO-35 Voltage Regulator 6% 2 5mA 30Ω 100nA 3.7mm -
RS庫存編號 169-9305
製造零件編號BZX85C6V2 R0
HK$0.476
Each (On a Tape of 5000)
單位
Single 6.2V Through Hole 1 1.3 W DO-41 Voltage Regulator 5% 2 35mA 1µA 4.25mm -
RS庫存編號 687-5526
製造零件編號BZD27C47P R3
HK$3.51
/個 (每包:25個)
單位
Single 47V Surface Mount 1 800 mW Sub SMA Voltage Regulator 6% 2 10mA 45Ω 1µA 2.9mm 1.9mm
RS庫存編號 796-9947
製造零件編號BZT52B12 RH
HK$1.195
/個 (每包:250個)
單位
Single 12V Surface Mount 1 500 mW SOD-123F General Purpose 2% 2 5mA 25Ω 90nA 2.7mm 1.7mm
RS庫存編號 170-3999
製造零件編號BZT52C5V1K RKG
HK$0.342
個 (在毎卷:3000)
單位
Single 5.1V Surface Mount 1 200 mW SOD-523F General Purpose 2% 2 5mA 60Ω 2µA 1.3mm 0.9mm
RS庫存編號 687-5475
製造零件編號1N4751A R0
HK$3.335
/個 (每包:50個)
單位
Single 30V Through Hole 1 1 W DO-41 Voltage Regulator 5% 2 8.5mA 40Ω 5µA 5.2mm 2.7mm
RS庫存編號 687-2898
製造零件編號BZT55C4V7 L1
HK$1.185
/個 (每包:100個)
單位
Single 4.7V Surface Mount 1 500 mW Quadro MiniMelf Voltage Regulator 6% 2 5mA 60Ω 500nA 3.7mm 1.6mm
RS庫存編號 169-9127
製造零件編號1N4746A R0
HK$0.83
Each (On a Tape of 5000)
單位
Single 18V Through Hole 1 1 W DO-41 Voltage Regulator 5% 2 14mA 20Ω 5µA 5.2mm 2.7mm
RS庫存編號 748-5051
製造零件編號BZX55C5V1 R0
HK$1.055
/個 (每包:200個)
單位
Single 5.1V Through Hole 1 500 mW DO-35 Voltage Regulator 6% 2 5mA 35Ω 100nA 3.7mm -