CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS庫存編號 825-9190
製造零件編號TLE62513GXUMA1
BrandInfineon
HK$13.863
/個 (每包:10個)
單位
1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C
RS庫存編號 753-3279
製造零件編號TLE6250GV33XUMA1
BrandInfineon
HK$11.855
/個 (每包:2個)
單位
1MBd 1 ISO 11898 Standby - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +160 °C
RS庫存編號 911-1001
製造零件編號TLE6250GXUMA1
BrandInfineon
HK$5.724
個 (在毎卷:2500)
單位
1MBd 1 ISO/DIS 11898 Standby 70 mA Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS庫存編號 823-5541
製造零件編號TLE6250GXUMA1
BrandInfineon
HK$12.16
/個 (每包:5個)
單位
1MBd 1 ISO/DIS 11898 Standby 70 mA Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS庫存編號 911-1008
製造零件編號TLE6250GV33XUMA1
BrandInfineon
HK$6.216
個 (在毎卷:2500)
單位
1MBd 1 ISO 11898 Standby - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +160 °C
RS庫存編號 906-2880
製造零件編號TLE62543GXUMA1
BrandInfineon
HK$14.448
/個 (每包:10個)
單位
125kBd 1 CAN Sleep, Standby 10 mA Surface Mount PG-DSO 14 8.75 x 4 x 1.47mm 8.75mm 4mm 1.47mm 5.25 V +150 °C
RS庫存編號 178-7366
製造零件編號TLE7250GXUMA1
BrandInfineon
HK$7.063
個 (在毎卷:2500)
單位
1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS庫存編號 166-0788
製造零件編號TLE7259-3GE
BrandInfineon
HK$6.121
個 (在毎卷:2500)
單位
20kbps 1 IEC 61000-4-2, ISO 17987-4 Standby 5 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 40 V +150 °C
RS庫存編號 825-9405
製造零件編號TLE62582GXUMA1
BrandInfineon
HK$10.696
/個 (每包:5個)
單位
20kbps 1 - Standby 2 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 5mm 4mm 1.65mm 5.5 V +150 °C
RS庫存編號 178-7458
製造零件編號TLE62543GXUMA1
BrandInfineon
HK$14.934
個 (在毎卷:2500)
單位
125kBd 1 CAN Sleep, Standby 10 mA Surface Mount PG-DSO 14 8.75 x 4 x 1.47mm 8.75mm 4mm 1.47mm 5.25 V +150 °C
RS庫存編號 165-8066
製造零件編號IFX1050GXUMA1
BrandInfineon
HK$4.72
個 (在毎卷:2500)
單位
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS庫存編號 110-7166
製造零件編號TLE8250GXUMA1
BrandInfineon
HK$10.206
Each (On a Tape of 10)
單位
1Mbps 1 ISO 11898, ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 6 V +150 °C
RS庫存編號 897-7434
製造零件編號IFX1050GXUMA1
BrandInfineon
HK$4.97
/個 (每包:20個)
單位
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS庫存編號 110-7492
製造零件編號TLE72593GEXUMA3
BrandInfineon
HK$7.114
Each (On a Tape of 12)
單位
20kbps 1 IEC 61000-4-2, ISO 17987-4 Standby 5 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 40 V +150 °C
RS庫存編號 897-7254
製造零件編號IFX1050GVIOXUMA1
BrandInfineon
HK$5.163
/個 (每包:20個)
單位
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS庫存編號 165-5604
製造零件編號TLE62582GXUMA1
BrandInfineon
HK$5.736
個 (在毎卷:2500)
單位
20kbps 1 - Standby 2 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 5mm 4mm 1.65mm 5.5 V +150 °C
RS庫存編號 165-6892
製造零件編號TLE62512GXUMA1
BrandInfineon
HK$10.416
個 (在毎卷:2500)
單位
1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C
RS庫存編號 825-9225
製造零件編號TLE62512GXUMA1
BrandInfineon
HK$13.668
/個 (每包:10個)
單位
1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C
RS庫存編號 825-9128
製造零件編號TLE6251DSXUMA1
BrandInfineon
HK$11.86
/個 (每包:10個)
單位
1MBd 1 ISO/DIS 11898 Standby 70 mA Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS庫存編號 145-9480
製造零件編號TLE62513GXUMA1
BrandInfineon
HK$8.429
個 (在毎卷:2500)
單位
1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C