Line Transceivers

篩選條件

正在檢視 1941 - 1960,共 2347 項產品
Results per page
Description Price Number of Transmitters Package Type Mounting Type Pin Count Number of Receivers Typical Single Supply Voltage Data Rate Number of Transceivers Interface Standards Transmitter Signal Type Receiver Signal Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS庫存編號 169-8377
製造零件編號ISL8489EIBZ
BrandIntersil
HK$10.659
毎管:50 個
單位
1 SOIC Surface Mount 14 1 5 V 250kbps 1 RS-422, RS-485 Differential Differential -40 °C +85 °C 8.75 x 4 x 1.5mm
RS庫存編號 761-3776
製造零件編號MAX3232ECAE+T
HK$35.36
單位
2 SSOP Surface Mount 16 2 3 → 5.5 V 250kbps 2 RS-232 Single Ended Single Ended 0 °C +70 °C 6.33 x 5.38 x 1.78mm
RS庫存編號 177-7089
製造零件編號SP232ACN-L/TR
BrandEXAR
HK$3.27
個 (在毎卷:2500)
單位
2 SOIC Surface Mount 16 2 5 V 240kbps - RS-232 Single Ended Single Ended 0 °C +70 °C 9.9 x 3.9 x 1.65mm
RS庫存編號 145-0821
製造零件編號ADM202JNZ
HK$19.00
毎管:25 個
單位
2 PDIP Through Hole 16 2 5 V 120kBd - RS-232 Single Ended Single Ended 0 °C +70 °C 20.07 x 6.35 x 3.3mm
RS庫存編號 191-6953
製造零件編號MAX3232EEPE+
HK$62.04
/個 (每包:2個)
單位
- PDIP Through Hole 16 - 3 → 5.5 V 250kbit/s 1 (RS-232) RS-232 - - -40 °C +85 °C 19.43 x 7.87 x 4.45mm
RS庫存編號 189-8085
製造零件編號MAX483ECPA+
HK$26.53
毎管:50 個
單位
1 PDIP Through Hole 8 1 4.75 → 5.25 V 250kbps 1 RS-422, RS-485 Differential Differential 0 °C +70 °C 9.91 x 7.87 x 4.572mm
RS庫存編號 913-4159
製造零件編號SP485ECN-L
BrandMaxLinear
HK$5.79
毎管:98 個
單位
1 SOIC Surface Mount 8 1 5 V 10Mbps 1 RS-422, RS-485 Differential Differential 0 °C +70 °C 4.9 x 3.9 x 1.65mm
RS庫存編號 190-0956
製造零件編號MAX3232CWE+
HK$31.15
/個 (每包:5個)
單位
2 SOIC Surface Mount 16 2 3 → 5.5 V 235kbps 2 EIA/TIA-232/ EIA/TIA-562/ RS-232 Single Ended Single Ended 0 °C +70 °C 10.5 x 7.6 x 2.35mm
RS庫存編號 162-5289
製造零件編號SN75C1406DR
HK$7.763
個 (在毎卷:2500)
單位
3 SOIC Surface Mount 16 3 - 120kbps - RS-232 Single Ended Single Ended 0 °C +70 °C 9.9 x 3.91 x 1.58mm
RS庫存編號 660-6562
製造零件編號MAX3243IPW
HK$18.65
/個 (每包:5個)
單位
3 TSSOP Surface Mount 28 5 3.3 V, 5 V 250kbps - RS-232 Single Ended Single Ended -40 °C +85 °C 9.7 x 4.4 x 1.15mm
RS庫存編號 170-8080
製造零件編號ISL83483IBZ-T7A
BrandIntersil
HK$13.18
個 (在毎卷:250)
單位
1 SOIC Surface Mount 8 1 3.3 V 250kbps 1 RS-422, RS-485 Differential Differential -40 °C +85 °C 5 x 4 x 1.5mm
RS庫存編號 709-7868
製造零件編號ADM211ARZ
HK$23.28
單位
4 SOIC W Surface Mount 28 5 5 V 120kbps - RS-232 Single Ended Single Ended -40 °C +85 °C 18.1 x 7.6 x 2.35mm
RS庫存編號 686-5507
製造零件編號SP3232EBCY-L/TR
BrandEXAR
HK$10.812
/個 (每包:5個)
單位
2 TSSOP Surface Mount 16 2 3.3 V, 5 V 250kbps 2 RS-232 Single Ended Single Ended 0 °C +70 °C 5 x 4.4 x 1mm
RS庫存編號 164-5173
製造零件編號MAX14857GWE+
HK$57.85
單位
1 SOIC Surface Mount 16 1 3 → 5.5 V 500kbit/s 1 EIA RS-422, 1993/ RS-485 Differential Differential -40 °C +105 °C 10.5 x 7.6 x 2.35mm
RS庫存編號 100-0159
製造零件編號ISL3280EFHZ-T7A
BrandIntersil
HK$15.524
Each (On a Tape of 5)
單位
- SOT-23 Surface Mount 5 1 5 V 20Mbps - RS-422, RS-485 - Differential -40 °C +125 °C 3 x 1.7 x 1.3mm
RS庫存編號 145-0640
製造零件編號MAX202CDW
HK$9.67
毎管:40 個
單位
2 SOIC W Surface Mount 16 2 5 V 120kbps - RS-232 Single Ended Single Ended 0 °C +70 °C 10.28 x 7.52 x 2.35mm
RS庫存編號 732-8932
製造零件編號MAX232EESE+
HK$36.09
單位
2 SOIC Surface Mount 16 2 5 V 120kbps 2 EIA/TIA-232-E, RS-232, V.28 Single Ended Single Ended -40 °C +85 °C 10 x 4 x 1.5mm
RS庫存編號 732-8670
製造零件編號MAX13442EASA+
HK$33.25
單位
1 SOIC Surface Mount 8 1 4.75 → 5.25 V 250kbps 1 EIA/TIA-485, J1708, RS-422, RS-485 Differential Differential -40 °C +125 °C 5 x 4 x 1.5mm
RS庫存編號 191-6854
製造零件編號MAX1480CCPI+
HK$138.17
單位
- PDIP HYBRID Through Hole 28 - 5 V 250kbit/s - - - Differential 0 °C +70 °C 37.34 x 14.61 x 4.45mm
RS庫存編號 190-7402
製造零件編號MAX3157EAI+
HK$102.53
單位
1 (RS-485) SSOP Surface Mount - 1 (RS-485) 5 V - - RS-485 Differential Differential -40 °C +85 °C -