Bus Switches

A Bus Switch, also known as a Digital Switch is a semiconductor device that turns on and off an electrical connection. Bus Switches are PCB mount devices that act in the same way as a normal mechanical switch. Unlike a mechanical switch, a Bus Switch has no moving parts, ensuring greater performance. RS Components offer a range of high-quality electronic components from leading brands including Texas Instruments, Nexperia, Maxim Integrated, Analog Devices and ON Semiconductor.

What is a Bus Switch?

A Bus Switch is an array of high-speed, very low-resistance CMOS switches which are used to transmit a group of signals called a signal bus.

What are Bus Switches used for?

The compact ICs are used for high-speed digital signal transmission. Bus switches or digital switches are used in a vast array of electronic applications. Some of the most common are

  • Voltage translation
  • Hot Swapping
  • Capacitance isolation
  • PC docking stations
  • Power management

Advantages and Key Features

  • Space-saving design
  • Ultra-high-speed
  • Low on-resistance
  • Low capacitance
  • Minimal propagation delay

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS庫存編號 756-3261
製造零件編號TC7MBL3245SFK(EL)
BrandToshiba
HK$6.542
/個 (每包:5個)
單位
CMOS 8 x 1:1 - 8 8 30Ω 10µA Surface Mount VSSOP 20 - - - 5.25 x 3 x 0.8mm
RS庫存編號 756-3347
製造零件編號TC7WPB9307FK(T5L,F
BrandToshiba
HK$4.992
/個 (每包:5個)
單位
CMOS 2 x 1:1 - 2 2 16Ω 1µA Surface Mount SSOP 8 - - 2.2ns 2.3 x 2 x 0.7mm
RS庫存編號 756-3340
製造零件編號TC7WPB9306FK(T5L,F
BrandToshiba
HK$5.482
/個 (每包:5個)
單位
CMOS 2 x 1:1 - 2 2 16Ω 1µA Surface Mount SSOP 8 - - 2.2ns 2.3 x 2 x 0.7mm
RS庫存編號 756-3252
製造零件編號TC7MBL3245CFT(EL)
BrandToshiba
HK$4.852
/個 (每包:5個)
單位
CMOS 8 x 1:1 - 8 8 26Ω 10µA Surface Mount TSSOP 20 - - - 6.9 x 4.4 x 1mm