Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 194 項產品
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS庫存編號 662-9118
製造零件編號SN74LVCC3245ADBR
HK$13.566
/個 (每包:5個)
單位
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SSOP 24 LVTTL LVTTL -24mA 24mA 11.2 ns@ 3.3 V -
RS庫存編號 662-9109
製造零件編號SN74LVC8T245DGVR
HK$9.702
/個 (每包:5個)
單位
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TVSOP 24 LVTTL LVTTL -32mA 32mA 23.8 ns @ 1.8 V -
RS庫存編號 162-7517
製造零件編號SN74LVCC3245ADBR
HK$6.059
個 (在毎卷:2000)
單位
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SSOP 24 LVTTL LVTTL -24mA 24mA 11.2 ns @ 3.3 V -
RS庫存編號 922-2886
製造零件編號SN74LVC8T245DGVR
HK$4.284
個 (在毎卷:2000)
單位
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TVSOP 24 LVTTL LVTTL -32mA 32mA 23.8 ns @ 1.8 V -
RS庫存編號 528-236
製造零件編號SN74LVC4245ADW
HK$10.689
毎管:25 個
單位
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 24 LVTTL LVTTL -24mA 24mA 6.7 ns@ 5 V -
RS庫存編號 162-6686
製造零件編號SN74LS642DW
HK$55.26
毎管:25 個
單位
LS Bus Transceiver 1 8 Inverting Surface Mount SOIC 20 TTL TTL 0.1mA 24mA 25 ns @ 45 pF -
RS庫存編號 145-0186
製造零件編號SN74LVC245AN
HK$4.83
毎管:20 個
單位
LVC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS庫存編號 663-2868
製造零件編號SN74LVC245AN
HK$5.66
/個 (每包:5個)
單位
LVC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS庫存編號 100-0738
製造零件編號SN75176BP
HK$21.746
毎管:50 個
單位
- - - - - Through Hole PDIP 8 - - - - - -
RS庫存編號 121-9097
製造零件編號SN75160BDW
HK$22.022
毎管:25 個
單位
- - - - - Surface Mount SOIC 20 - - - - - -
RS庫存編號 124-4525
製造零件編號SN75176BP
HK$23.09
/個 (每包:10個)
單位
- - - - - Through Hole PDIP 8 - - - - - -
RS庫存編號 528-230
製造零件編號SN74LVC4245APW
HK$9.975
毎管:60 個
單位
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 LVTTL LVTTL -24mA 24mA 6.7 ns@ 5 V -
RS庫存編號 809-6080
製造零件編號SN74LVC4245APWT
HK$14.374
/個 (每包:5個)
單位
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 - 3-State -24mA 24mA 6.7 ns@ 50 pF -
RS庫存編號 660-9192
製造零件編號SN75160BDW
HK$26.24
/個 (每包:5個)
單位
- - - - - Surface Mount SOIC 20 - - - - - -
RS庫存編號 121-9221
製造零件編號SN74LVC245APWR
HK$1.105
個 (在毎卷:2000)
單位
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS庫存編號 145-5922
製造零件編號SN74AVC1T45DCKT
HK$3.906
個 (在毎卷:250)
單位
AVC Bus Transceiver 1 1 Non-Inverting Surface Mount SC-70 6 CMOS CMOS -12mA 12mA 5.6 ns @ 1.5 V -
RS庫存編號 121-9323
製造零件編號SN74LVC16245ADGGR
HK$6.50
個 (在毎卷:2000)
單位
74LVC Bus Transceiver 1 16 Non-Inverting Surface Mount TSSOP 48 CMOS, TTL LVTTL -24mA 24mA 4 ns @ 3.3 V -
RS庫存編號 121-8337
製造零件編號SN74HCT245N
HK$5.345
毎管:20 個
單位
HCT Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL CMOS -6mA 6mA 30 ns @ 4.5 V -
RS庫存編號 628-2624
製造零件編號SN74LVTH16245ADGGR
HK$13.81
/個 (每包:5個)
單位
LVT Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL LVTTL -32mA 64mA 2.3 ns @ 3.3 V -
RS庫存編號 660-7367
製造零件編號SN74AVC1T45DCKT
HK$5.692
/個 (每包:5個)
單位
AVC Bus Transceiver 1 1 Non-Inverting Surface Mount SC-70 6 CMOS CMOS -12mA 12mA 5.6 ns @ 1.5 V -