EEPROM Memory Chips

EEPROM is the abbreviation of Electrically Erasable Programmable Read-Only Memory. EEPROM is a non-volatile memory used in devices that are required to hold small amounts of data. Found in computers, microcontrollers and remote keyless systems EEPROM can be used in almost any large or small decides used in everyday life.

The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be modified whilst still in a computer system and their non-volatile functionality means memory can be retrieved even after having the device or computer has been turned off and back on again.

Benefits to EEPROM Memory

There are many benefits to using EEPROM memory in a computer or electronic device. The ability to erase the entire contents of an EEPROM chip as well as being able to erase single bytes per section. As well, a variety of interfaces are available for EEPROM with both serial and parallel buses. Programming capabilities of EEPROM are easy and efficient while being programmable without removing from a device board or testing set up.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 173 項產品
Results per page
Description Price Memory Size Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Length Width Height Dimensions
RS庫存編號 781-5001
製造零件編號CAT93C66LI-G
HK$3.786
/個 (每包:10個)
單位
4kbit Serial-Microwire PDIP Through Hole 8 512 x 8 bit 1.8 V 5.5 V - 8bit 10.16mm 7.11mm 4.95mm 10.16 x 7.11 x 4.95mm
RS庫存編號 145-2853
製造零件編號CAT93C66XI
HK$2.789
毎管:94 個
單位
4kbit Serial-Microwire SOIC Surface Mount 8 512 x 8 bit 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS庫存編號 781-5008
製造零件編號CAT93C66XI
HK$2.49
/個 (每包:2個)
單位
4kbit Serial-Microwire SOIC Surface Mount 8 512 x 8 bit 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS庫存編號 145-2850
製造零件編號CAT25160LI-G
HK$4.018
毎管:50 個
單位
16kbit SPI PDIP Through Hole 8 2048 x 8 bit 1.8 V 5.5 V - 8bit 10.16mm 7.11mm 4.95mm 10.16 x 7.11 x 4.95mm
RS庫存編號 755-9877
製造零件編號CAV24C04WE-GT3
HK$4.036
Each (On a Tape of 5)
單位
4kB I2C SOIC Surface Mount 8 512 x 8 2.5 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS庫存編號 124-9966
製造零件編號CAT24C256WI-GT3
HK$1.939
個 (在毎卷:3000)
單位
256kbit I2C SOIC Surface Mount 8 32K x 8 bit 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS庫存編號 781-4821
製造零件編號CAT24C32YI-GT3
HK$1.643
/個 (每包:20個)
單位
32kbit I2C TSSOP Surface Mount 8 4k x 8 bit 1.7 V 5.5 V - 8bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm
RS庫存編號 162-8879
製造零件編號LE24512AQF-AH
HK$4.114
個 (在毎卷:2000)
單位
512kbit I2C VSON Surface Mount 8 64K x 8 bit 1.7 V 3.6 V - 8bit 2mm 3mm 0.75mm 2 x 3 x 0.75mm
RS庫存編號 781-4941
製造零件編號CAT34C02YI-GT5
HK$1.122
/個 (每包:20個)
單位
2kbit I2C TSSOP Surface Mount 8 256 x 8 bit 1.7 V 5.5 V - 8bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm
RS庫存編號 163-2085
製造零件編號CAV24C08YE-GT3
HK$2.392
個 (在毎卷:3000)
單位
8kB I2C TSSOP Surface Mount 8 1K x 8 bit 2.5 V 5.5 V - 8bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm
RS庫存編號 124-9967
製造零件編號CAT24C512YI-GT3
HK$3.48
個 (在毎卷:3000)
單位
512kB I2C TSSOP Surface Mount 8 64K x 8 bit 1.8 V 5.5 V - 8bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm
RS庫存編號 755-9896
製造零件編號CAV24C64WE-GT3
HK$8.425
/個 (每包:2個)
單位
64kB I2C SOIC Surface Mount 8 8K x 8 bit 2.5 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
全新
RS庫存編號 186-9771
製造零件編號CAT24C64WI-G
HK$3.974
/個 (每包:25個)
單位
- - - - - - - - - - - - - -
RS庫存編號 773-7658
製造零件編號CAT24C128WI-GT3
HK$2.488
/個 (每包:10個)
單位
128kbit I2C SOIC Surface Mount 8 16K x 8 bit 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
全新
RS庫存編號 186-9029
製造零件編號CAT25640VI-GT3
HK$1.893
個 (在毎卷:3000)
單位
- - - - - - - - - - - - - -
RS庫存編號 781-4890
製造零件編號CAT25256VI-GT3
HK$5.475
/個 (每包:10個)
單位
256kbit SPI SOIC Surface Mount 8 32K x 8 bit 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS庫存編號 145-4130
製造零件編號CAT93C46YI-GT3
HK$1.659
個 (在毎卷:3000)
單位
1kbit Serial-Microwire TSSOP Surface Mount 8 128 x 8 bit 1.8 V 5.5 V - 8bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm
RS庫存編號 163-0914
製造零件編號CAT93C66VI-GT3
HK$1.235
個 (在毎卷:3000)
單位
4kbit Serial-Microwire SOIC Surface Mount 8 512 x 8 bit 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS庫存編號 781-4881
製造零件編號CAT25160YI-GT3
HK$2.224
/個 (每包:10個)
單位
16kbit SPI TSSOP Surface Mount 8 2048 x 8 bit 1.8 V 5.5 V - 8bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm
RS庫存編號 781-4724
製造零件編號CAT24C04HU4I-GT3
HK$1.89
/個 (每包:10個)
單位
4kbit I2C UDFN Surface Mount 8 512 x 8 bit 1.7 V 5.5 V - 8bit 3.05mm 2.05mm 0.5mm 3.05 x 2.05 x 0.5mm