Memory Chips & Microchips | Micron Chips | RS
最近搜索

    Memory Chips

    At RS, we have an extensive range of memory chips available in stock from popular Semiconductor brands including Microchip, AMIC Technology, Atmel, Cypress Semiconductor and Micron.

    What are memory chips?

    A memory chip processes code or is used for the storage of information in computers and is made from a vast amount of capacitors and transistors.

    What types of memory chips are there?

    There are various types of memory chips available, and which one you choose very much depends on the application.

    Random Access Memory (RAM) varieties include:

    • Read-only memory (ROM) varieties include: Static RAM
    • Dynamic RAM
    • Non-volatile static RAM
    • Non-volatile RAM
    • Ferroelectric RAM

    Read-only memory (ROM) varieties include:

    • Mask ROM
    • Electrically erasable programmable ROM
    • Erasable programmable ROM
    • Programmable ROM
    • Flash

    More information about memory chips

    Memory chips are split into two categories: primary and secondary memory.

    Primary memory chips give information directly to the CPU and give you quick access to the data stored on it. RAM, or random access memory, is an excellent example of these types of chips.

    A CPU can't directly access the information stored on a secondary memory chip, so they tend to be used for storing data in the long-term. This type of chip also has a larger capacity and examples include hard disks and optical drives.

    3524 產品顯示為 Memory Chips

    1 177
    • RS庫存編號 217-3645
    • 製造零件編號 7024L15PFG
    HK$369.50
    • RS庫存編號 273-5394
    • 製造零件編號 S25FL256SAGMFM000
    HK$76.80
    • RS庫存編號 234-8884
    • 製造零件編號 M24256X-FCU6T/VF
    个(每托盘 10 )
    HK$3.78
    • RS庫存編號 686-2407
    • 製造零件編號 M24C16-RMN6TP
    个(每托盘 25 )
    HK$1.376
    • RS庫存編號 262-8970
    • 製造零件編號 6116LA25SOGI
    HK$52.10
    • RS庫存編號 188-5394
    • 製造零件編號 FM18W08-SG
    毎管:27 个
    HK$89.044
    • RS庫存編號 273-7509
    • 製造零件編號 S25FL256SAGNFV000
    HK$46.50
    • RS庫存編號 273-7481
    • 製造零件編號 S25FL127SABMFI100
    HK$30.10
    • RS庫存編號 823-4494
    • 製造零件編號 SST39SF010A-70-4C-WHE
    个(每托盘 10 )
    HK$18.19
    • RS庫存編號 264-3517
    • 製造零件編號 7208L25JGI
    HK$952.50
    • RS庫存編號 687-9120
    • 製造零件編號 24FC1025-I/P
    HK$37.90
    • RS庫存編號 330-549
    • 製造零件編號 M95P16-EXMNT/E
    HK$9.85
    • RS庫存編號 828-9992
    • 製造零件編號 M48T18-150PC1
    HK$239.10
    • RS庫存編號 178-3994
    • 製造零件編號 24LC1025-I/P
    毎管:100 个
    HK$42.636
    • RS庫存編號 538-158
    • 製造零件編號 AS6C6264-55PCN
    个(每托盘 2 )
    HK$38.60
    • RS庫存編號 181-7452
    • 製造零件編號 CY7C1062G30-10BGXI
    个(每套 84)
    HK$424.588
    • RS庫存編號 230-8456
    • 製造零件編號 AS6C4008-55SINTR
    个(每托盘 2 )
    HK$39.90
    • RS庫存編號 273-7332
    • 製造零件編號 CY62128EV30LL-45ZAXI
    个(每套 234)
    HK$14.711
    • RS庫存編號 823-3340
    • 製造零件編號 25LC256-H/SN
    个(每托盘 5 )
    HK$18.30
    • RS庫存編號 145-9062
    • 製造零件編號 SST39SF010A-70-4C-NHE
    毎管:30 个
    HK$17.25
    每頁顯示的結果