DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 199-5102
製造零件編號RPMH15-0.5-CT
BrandRecom
HK$50.34
單位
9 V 16.5 V 16.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5080
製造零件編號RPMB5.0-2.0-CT
BrandRecom
HK$55.14
單位
1 V 9 V 5.5 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5083
製造零件編號RPMB15-2.0-CT
BrandRecom
HK$1,773.77
毎管:30 個
Tube(s)
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5099
製造零件編號RPMH12-0.5-CT
BrandRecom
HK$1,406.78
毎管:30 個
Tube(s)
7.2 V 13.2 V 13.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5103
製造零件編號RPMH24-0.5-CT
BrandRecom
HK$1,359.19
毎管:30 個
Tube(s)
15 V 28 V 25.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5078
製造零件編號RPMB3.3-2.0-CT
BrandRecom
HK$55.14
單位
1 V 9 V 4 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5092
製造零件編號RPMB15-3.0-CT
BrandRecom
HK$1,892.75
毎管:30 個
Tube(s)
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5089
製造零件編號RPMB5.0-3.0-CT
BrandRecom
HK$59.72
單位
1 V 9 V 5.5 V 36 V 3A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5084
製造零件編號RPMB15-2.0-CT
BrandRecom
HK$63.49
單位
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5100
製造零件編號RPMH12-0.5-CT
BrandRecom
HK$50.34
單位
7.2 V 13.2 V 13.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5104
製造零件編號RPMH24-0.5-CT
BrandRecom
HK$48.62
單位
15 V 28 V 25.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5081
製造零件編號RPMB12-2.0-CT
BrandRecom
HK$1,773.77
毎管:30 個
Tube(s)
9 V 24 V 12.8 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5098
製造零件編號RPMH5.0-0.5-CT
BrandRecom
HK$50.34
單位
4 V 5.5 V 6 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5090
製造零件編號RPMB12-3.0-CT
BrandRecom
HK$1,892.75
毎管:30 個
Tube(s)
9 V 24 V 12.8 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5082
製造零件編號RPMB12-2.0-CT
BrandRecom
HK$63.49
單位
9 V 24 V 12.8 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5079
製造零件編號RPMB5.0-2.0-CT
BrandRecom
HK$1,539.25
毎管:30 個
Tube(s)
1 V 9 V 5.5 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5077
製造零件編號RPMB3.3-2.0-CT
BrandRecom
HK$1,539.25
毎管:30 個
Tube(s)
1 V 9 V 4 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5091
製造零件編號RPMB12-3.0-CT
BrandRecom
HK$67.84
單位
9 V 24 V 12.8 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5093
製造零件編號RPMB15-3.0-CT
BrandRecom
HK$67.84
單位
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS庫存編號 199-5087
製造零件編號RPMB5.0-3.0-CT
BrandRecom
HK$1,668.41
毎管:30 個
Tube(s)
1 V 9 V 5.5 V 36 V 3A - DC-DC 1 Adjustable - BLGA module 25 - -