DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 713-9855
製造零件編號NJM2374AE
HK$9.54
/個 (每包:5個)
單位
- - 2.5 V 48 V - 1.5A Inverting, Non-Inverting, Step Down, Step Up 1 - Surface Mount EMP 8 +85 °C -40 °C
RS庫存編號 169-8205
製造零件編號NJM2374AE
HK$8.666
毎管:100 個
單位
- - 2.5 V 48 V - 1.5A Inverting, Non-Inverting, Step Down, Step Up 1 - Surface Mount EMP 8 +85 °C -40 °C
RS庫存編號 740-5225
製造零件編號NJM2360M
HK$7.986
/個 (每包:5個)
單位
- - - - - 1.5A Step Down, Step Up 1 - Surface Mount DMP 8 +85 °C -40 °C
RS庫存編號 178-2412
製造零件編號NJM2340RB1-TE1
HK$5.429
個 (在毎卷:2000)
單位
- - - - - - Step Down 1 - Surface Mount TVSP 8 +85 °C -40 °C
RS庫存編號 178-2380
製造零件編號NJM2374AM
HK$8.211
毎管:100 個
單位
- - 2.5 V 40 V - 1.5A Inverting, Non-Inverting, Step Down, Step Up 1 - Surface Mount DMP 8 +85 °C -40 °C