DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 822-5825
製造零件編號LTM8048MPY#PBF
HK$295.40
單位
2.5 V 13 V 3.1 V 32 V - 440mA Flyback 2 Adjustable Surface Mount BGA 45 +125 °C -55 °C
RS庫存編號 155-7498
製造零件編號LTM8048MPY#PBF
HK$214.604
Each (In a Tray of 168)
單位
2.5 V 13 V 3.1 V 32 V - 440mA Flyback 2 Adjustable Surface Mount BGA 45 +125 °C -55 °C
RS庫存編號 154-7609
製造零件編號LTC1474IS8-3.3#PBF
HK$52.948
毎管:100 個
單位
- 3.3 V 3 V 18 V - 750mA Step Down 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS庫存編號 761-8428
製造零件編號LT1765EFE-5#PBF
HK$56.25
單位
- 5 V 3 V 25 V - - Step Down 1 - Surface Mount TSSOP 16 +125 °C -40 °C
RS庫存編號 761-9049
製造零件編號LTC1474IS8-3.3#PBF
HK$85.55
單位
- 3.3 V 3 V 18 V - 750mA Step Down 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS庫存編號 760-3350
製造零件編號LTM4604AIV#PBF
HK$154.45
單位
0.8 V 5 V 2.375 V 5 V - 4A Step Down 1 Adjustable Surface Mount LGA 66 +125 °C -40 °C
RS庫存編號 135-6208
製造零件編號LTC4290BIUJ#PBF
HK$144.38
單位
3 V 9 V 3 V 3.6 V 143µA 260µA - 8 - Surface Mount QFN 40 +85 °C -40 °C
RS庫存編號 761-9459
製造零件編號LTC3545EUD#PBF
HK$36.13
單位
0.6 V - 2.25 V 5.5 V - - Step Down 3 Fixed Surface Mount QFN 16 +125 °C -40 °C
RS庫存編號 135-5721
製造零件編號LTC4290BIUJ#PBF
HK$95.852
毎管:61 個
單位
3 V 9 V 3 V 3.6 V 143µA 260µA - 8 - Surface Mount QFN 40 +85 °C -40 °C
RS庫存編號 919-8957
製造零件編號LTM4604AIVPBF
HK$120.962
Each (In a Tray of 170)
單位
0.8 V 5 V 2.375 V 5 V - 4A Step Down 1 Adjustable Surface Mount LGA 66 +125 °C -40 °C
RS庫存編號 761-8037
製造零件編號LT1110CS8#PBF
HK$45.24
單位
- 12 V 1 V 30 V - 1.5A Step Down/Step Up 1 Adjustable Surface Mount SOIC 8 +70 °C 0 °C
RS庫存編號 822-9981
製造零件編號LTC3407AEDD-2#PBF
HK$54.35
單位
0.6 V 5 V 2.5 V 5.5 V - 600mA Step Down 1 Adjustable Surface Mount DFN 10 +85 °C -40 °C