Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.


How to choose linear voltage regulator ICs?


The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.


How to test a linear voltage regulator?


  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
RS庫存編號 110-7423
製造零件編號TLE4286GHTSA1
BrandInfineon
HK$6.218
/個 (每包:15個)
單位
5 V 15mA SCT-595 Fixed Surface Mount 6.2 V 42 V 5 - -40 °C +150 °C 1 Positive 4%
RS庫存編號 906-3047
製造零件編號TLE4285GHTSA1
BrandInfineon
HK$7.197
/個 (每包:20個)
單位
5 V 15mA SCT-595 Fixed Surface Mount 6 V 45 V 5 - -40 °C +150 °C 1 Positive 4%
RS庫存編號 857-8554
製造零件編號IFX7805ABTFATMA1
BrandInfineon
HK$1.721
個 (在毎卷:2500)
單位
5 V 10mA TO-252 Fixed Surface Mount -0.3 V 35 V 3 - -40 °C +125 °C 1 Positive -
RS庫存編號 145-9664
製造零件編號IFX27001TFV50ATMA1
BrandInfineon
HK$4.127
個 (在毎卷:2500)
單位
5 V 1A TO-252 Fixed Surface Mount 13.5 V 40 V 3 - -40 °C +125 °C 1 Positive ±3%
RS庫存編號 857-8558
製造零件編號IFX78M05ABTFATMA1
BrandInfineon
HK$1.695
個 (在毎卷:2500)
單位
5 V 500mA TO-252 Fixed Surface Mount -0.3 V 35 V 3 - -40 °C +125 °C 1 Positive -
RS庫存編號 827-5136
製造零件編號IFX27001TFV50ATMA1
BrandInfineon
HK$8.314
/個 (每包:25個)
單位
5 V 1A TO-252 Fixed Surface Mount 13.5 V 40 V 3 - -40 °C +125 °C 1 Positive ±3%
RS庫存編號 857-8551
製造零件編號IFX7805ABTCATMA1
BrandInfineon
HK$3.043
個 (在毎卷:1000)
單位
5 V 10mA D2PAK (TO-263) Fixed Surface Mount -0.3 V 35 V 3 - -40 °C +125 °C 1 Positive -
RS庫存編號 178-7404
製造零件編號TLE4285GHTSA1
BrandInfineon
HK$6.078
個 (在毎卷:3000)
單位
5 V 15mA SCT-595 Fixed Surface Mount 6 V 45 V 5 - -40 °C +150 °C 1 Positive 4%
RS庫存編號 166-1182
製造零件編號TLE4286GHTSA1
BrandInfineon
HK$4.516
個 (在毎卷:3000)
單位
5 V 15mA SCT-595 Fixed Surface Mount 6.2 V 42 V 5 - -40 °C +150 °C 1 Positive 4%