PWM Controllers

Pulse width modulation (PWM) is a modulation technique that is used to encode a message into a pulsing signal. PWM controllers encode data onto the duty cycle (the ratio or percentage of one period in which a signal or system is active). The encoded data is commonly used in power electronic systems to regulate the amount of power applied to the load. 


How do PWM controllers work?

A PMC will use voltage feedback to ensure that the voltage applied to a load is precisely controlled. The controller will supervise the switching operation to regulate the output voltage by comparing output voltage with the desired output to derive the correct voltage. They are popular because of their high efficiency over a wide voltage input range.


A PWM controller can also be integrated with a hot swap controller for enhanced power monitoring accuracy.


What are PWM controllers used for?

PWM controllers are common in many applications including variable speed fans, house dimmer switches and electric cookers. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS庫存編號 175-1177
製造零件編號EVALKITSTKNX
HK$1,726.01
單位
16 (Microcontroller) MHz - - - - - - - - - 155mm 70mm - -
RS庫存編號 175-1178
製造零件編號STCH03TR
HK$9.656
/個 (每包:10個)
單位
196 kHz 0.9mA - - 2.9 mA Yes Surface Mount SO8 8 5 x 6.2 x 1.5mm 5mm 4mm 1.5mm 23 V
RS庫存編號 175-1176
製造零件編號STCH03TR
HK$5.094
個 (在毎卷:2500)
單位
196 kHz 0.9mA - - 2.9 mA Yes Surface Mount SO8 8 5 x 6.2 x 1.5mm 5mm 4mm 1.5mm 23 V
RS庫存編號 415-1045
製造零件編號L6598D
HK$16.77
單位
400 kHz 0.25mA 250mA 450mA 25 mA - Surface Mount SOIC 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 16.6 V
RS庫存編號 168-8876
製造零件編號SG2525AN
HK$10.392
毎管:25 個
單位
400 kHz 80µA 400mA 400mA 20 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 35 V
RS庫存編號 168-6083
製造零件編號L6598D
HK$17.552
毎管:50 個
單位
400 kHz 0.25mA 250mA 450mA 25 mA - Surface Mount SOIC 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 16.6 V
RS庫存編號 877-2826
製造零件編號SG2525AN
HK$10.458
/個 (每包:10個)
單位
400 kHz 80µA 400mA 400mA 20 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 35 V
RS庫存編號 686-8433
製造零件編號L6598
HK$21.86
/個 (每包:2個)
單位
400 kHz 0.25mA 250mA 450mA 25 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 16.6 V
RS庫存編號 168-6471
製造零件編號L6598
HK$17.555
毎管:25 個
單位
400 kHz 0.25mA 250mA 450mA 25 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 16.6 V