PWM

Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS Components offer a range of PWM Controllers from a multitude of trusted brands, including ON Semiconductor, STMicroelectronics, Texas Instruments, and more.

What do PWMs do?

Analogue signals can be on or off, or can even be put into a position half-way between the two, whereas a digital signal has just on or off positions. Both signals appear in electronic circuits and can often be required to work together. Inputs can be converted using a DAC (digital-to-analogue converter) or an ADC (analogue-to-digital converter). PWM is available to control the output of a device: for example, PWM can convert the digital output of a microcontroller (MCU) into an analogue signal to drive the next analogue component.

Types of PWM devices:

  • PWM Voltage Mode Controllers work by applying a control voltage (Vc) and a PWM ramp (Vramp) input.
  • PWM Current Mode Controllers add a second loop feeding back to the inductor current to create the PWM ramp.
  • PWM Switching Regulators feed the input voltage back through the PWM controller to keep the output voltage constant.

What is a duty cycle?

PWM signals feature two main things: frequency and a duty cycle. Duty cycle is given as a percentage (%) and refers to the amount of time the signal is on. For example, if the duty cycle is 50%, the signal is on for 50% and off for 50% of the time period. Pulse width modulation uses a rectangular pulse wave.

Where are PWM controllers used?

  • Motors
  • LED lighting
  • Lamps
  • Heaters/HVAC
  • Electric vehicles
  • Robotics
  • Communication systems

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 276 項產品
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Output Voltage Output Current Zero Power Detection Control Method Number of Outputs Fall Time Mounting Type Package Type Rise Time
RS庫存編號 178-5490
製造零件編號UC1843J
HK$91.363
毎管:10 個
單位
500 kHz - - - - 5.05 V 1 A - Current 1 150ns Through Hole CDIP 150ns
RS庫存編號 661-5232
製造零件編號UC3526ADW
HK$30.104
/個 (每包:5個)
單位
650 kHz - - - - - 100 mA - Voltage 2 100ns Surface Mount SOIC 300ns
RS庫存編號 922-3445
製造零件編號UC3526ADW
HK$25.515
毎管:40 個
單位
- - - - - - - - - - - - - -
RS庫存編號 796-8461
製造零件編號UC1843J
HK$147.90
單位
500 kHz - - - - 5.05 V 1 A - Current 1 150ns Through Hole CDIP 150ns
RS庫存編號 517-2986
製造零件編號TL494IN
HK$7.702
/個 (每包:5個)
單位
300 kHz - - - - - 200 (Max) mA - - - - Through Hole PDIP -
RS庫存編號 920-3479
製造零件編號TL494IN
HK$6.982
毎管:25 個
單位
300 kHz - - - - 40 V 200 mA - - - - Through Hole PDIP -
RS庫存編號 145-5764
製造零件編號UC2525AN
HK$18.509
毎管:25 個
單位
400 kHz - - - - - 400 mA - Voltage 2 50ns Through Hole PDIP 100ns
RS庫存編號 661-5229
製造零件編號UC3525BDW
HK$58.85
單位
400 kHz - - - - - 400 mA - Voltage 2 50ns Surface Mount SOIC 100ns
RS庫存編號 145-0998
製造零件編號UC3525BDW
HK$50.673
毎管:40 個
單位
400 kHz - - - - - 400 mA - Voltage 2 50ns Surface Mount SOIC 100ns
RS庫存編號 526-842
製造零件編號UC3843AN
HK$14.91
/個 (每包:5個)
單位
500 kHz - - - - - 1 A - Current 1 50ns Through Hole PDIP 50ns
RS庫存編號 145-5977
製造零件編號UCC35701N
HK$77.984
毎管:25 個
單位
700 kHz - - - - - 1 A - Voltage 1 20ns Through Hole PDIP 20ns
RS庫存編號 620-0492
製造零件編號UC3524AN
HK$22.942
/個 (每包:5個)
單位
500 kHz - - - - 60 V 200 mA - Voltage 2 - Through Hole PDIP -
RS庫存編號 922-3479
製造零件編號UCC2801D
HK$24.979
毎管:75 個
單位
- - - - - - - - - - - - - -
RS庫存編號 660-8076
製造零件編號UC3842AN
HK$14.91
/個 (每包:5個)
單位
500 kHz - - - - - 1 A - Current 1 50ns Through Hole PDIP 50ns
RS庫存編號 121-8951
製造零件編號UC3524AN
HK$19.404
毎管:25 個
單位
500 kHz - - - - 60 V 200 mA - Voltage 2 - Through Hole PDIP -
RS庫存編號 121-8408
製造零件編號UC3843AN
HK$13.388
毎管:50 個
單位
500 kHz - - - - - 1 A - Current 1 50ns Through Hole PDIP 50ns
RS庫存編號 528-123
製造零件編號TL494CN
HK$10.684
毎管:25 個
單位
300 kHz - - - - 40(Max) V 200 (Max) mA - - - - Through Hole PDIP -
RS庫存編號 661-5493
製造零件編號UCC2801D
HK$28.99
單位
1000 kHz - - - - - 1 A - Current 1 44ns Surface Mount SOIC 41ns
RS庫存編號 661-5780
製造零件編號UCC35701N
HK$92.99
單位
700 kHz - - - - - 1 A - Voltage 1 20ns Through Hole PDIP 20ns
RS庫存編號 169-5594
製造零件編號UCC28051D
HK$7.644
毎管:75 個
單位
200 kHz 0.075mA - - - - - - - - - Surface Mount SOIC -