RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency
What is an RF Transceiver?
RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal.
RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa.
The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver.
Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access.
What is the difference between duplex and half duplex?
This refers to the type of transmission of the data
Examples:
A telephone is full duplex as both parties are able to talk at once
A walkie talkie is half duplex as only one party can transmit at a time
How to choose the right RF transceivers
There are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS庫存編號 165-8014
製造零件編號M24LR04E-RMC6T/2
HK$3.749
個 (在毎卷:5000)
單位
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS庫存編號 907-4738
製造零件編號M24LR04E-RMC6T/2
HK$7.67
/個 (每包:20個)
單位
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS庫存編號 168-8975
製造零件編號CR95HF-VMD5T
HK$14.018
個 (在毎卷:3000)
單位
1 13.56MHz - - - - 2Mbps 0.95mm ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount
RS庫存編號 917-3340
製造零件編號CR95HF-VMD5T
HK$27.13
/個 (每包:2個)
單位
1 13.56MHz - - - - 2Mbps 0.95mm ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount
RS庫存編號 165-8297
製造零件編號M24LR64E-RMC6T/2
HK$7.231
個 (在毎卷:5000)
單位
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
全新
RS庫存編號 196-1463
製造零件編號SPIRIT1QTR
HK$12.616
個 (在毎卷:4500)
單位
4 174MHz 150MHz 348MHz 300MHz 387MHz 1 → 500kbit/s 0.95mm - 3.6 V 1.8 V +105 °C -40 °C Surface Mount
RS庫存編號 196-1462
製造零件編號ST25DV64K-IER6S3
HK$15.012
/個 (每包:5個)
單位
1 - 1MHz - - - 53kbit/s 1.25mm - 5.5 V 1.8 V +125 °C -40 °C Surface Mount
RS庫存編號 196-2003
製造零件編號ST25DV04K-IER6T3
HK$7.563
/個 (每包:10個)
單位
1 13.567MHz 13.553MHz - - - 26kbit/s 0.6mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS庫存編號 196-2004
製造零件編號ST25R3911B-AQFT
HK$25.232
個 (在毎卷:4000)
單位
1 13.56 MHz, 27.12 MHz - - - - 424kbit/s 0.95mm AM 5.5 V 2.4 V +125 °C -40 °C Surface Mount
全新
RS庫存編號 192-4203
製造零件編號MLPF-WB55-01E3
HK$2.85
/個 (每包:25個)
單位
1 2500MHz 2400MHz - - - - - - - - +105 °C -40 °C Surface Mount
RS庫存編號 163-7341
製造零件編號S2-LPQTR
HK$11.639
個 (在毎卷:4000)
單位
2 470MHz 430MHz 940MHz 860MHz - 500kbit/s 0.95mm ASK, FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
全新
RS庫存編號 192-3828
製造零件編號MLPF-WB55-01E3
HK$1.028
個 (在毎卷:5000)
單位
1 2500MHz 2400MHz - - - - - - - - +105 °C -40 °C Surface Mount
全新
RS庫存編號 196-2597
製造零件編號STEVAL-STRKT01
HK$947.48
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 196-1464
製造零件編號SPIRIT1QTR
HK$25.954
/個 (每包:5個)
單位
4 174MHz 150MHz 348MHz 300MHz 387MHz 1 → 500kbit/s 0.95mm - 3.6 V 1.8 V +105 °C -40 °C Surface Mount
RS庫存編號 917-3352
製造零件編號M24LR64E-RMC6T/2
HK$17.016
/個 (每包:5個)
單位
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS庫存編號 196-1461
製造零件編號ST25DV64K-IER6S3
HK$6.849
個 (在毎卷:2500)
單位
1 - 1MHz - - - 53kbit/s 1.25mm - 5.5 V 1.8 V +125 °C -40 °C Surface Mount
RS庫存編號 196-2002
製造零件編號ST25DV04K-IER6T3
HK$3.56
個 (在毎卷:4000)
單位
1 13.567MHz 13.553MHz - - - 26kbit/s 0.6mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS庫存編號 196-2005
製造零件編號ST25R3911B-AQFT
HK$51.78
/個 (每包:2個)
單位
1 13.56 MHz, 27.12 MHz - - - - 424kbit/s 0.95mm AM 5.5 V 2.4 V +125 °C -40 °C Surface Mount
全新
RS庫存編號 196-5555
製造零件編號ST25R3916-DISCO
HK$514.03
單位
- - - - - - - - - 5.5 V 2.4 V - - -
RS庫存編號 686-4844
製造零件編號CRX14-MQP/1GE
HK$69.20
單位
1 13.56MHz - - - - - 1.5mm ASK 5.5 V 4.5 V +85 °C -20 °C Surface Mount