Accelerometer Sensors

What is an Accelerometer Sensor?
An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2).

How do Accelerometer Sensors work?
This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined.

Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.

What are Accelerometer Sensors used for?
• Gaming systems
• Mobile devices
• Disk drive protection
• Image stabilisation
• Sports and health devices
• Industrial applications
• Commercial applications

Did you know?
Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 58 項產品
Results per page
Description Price Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 110-6555
製造零件編號LSM9DS1TR
HK$46.255
/個 (每包:2個)
單位
Accelerometer, Gyroscope, Magnetometer 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.9 V LGA 0.732mg/LSB 24 +85 °C -40 °C
RS庫存編號 166-0908
製造零件編號LSM9DS1TR
HK$36.082
個 (在毎卷:4000)
單位
Accelerometer, Gyroscope, Magnetometer 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.9 V LGA 0.732mg/LSB 24 +85 °C -40 °C
RS庫存編號 110-6552
製造零件編號LSM6DS3TR
HK$24.90
/個 (每包:2個)
單位
Accelerometer, Gyroscope 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.7 V LGA 0.488mg/LSB 14 +85 °C -40 °C
RS庫存編號 793-1364
製造零件編號LIS3DHTR
HK$11.472
/個 (每包:5個)
單位
Accelerometer 3 Analogue Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C -40 °C
RS庫存編號 111-6448
製造零件編號H3LIS100DLTR
HK$38.065
/個 (每包:2個)
單位
Accelerometer 3 Analogue, Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 2.16 V TFLGA 780mg/digit 16 +85 °C -40 °C
RS庫存編號 103-2120
製造零件編號LIS3DHTR
HK$8.447
個 (在毎卷:4000)
單位
Accelerometer 3 Analogue Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C -40 °C
RS庫存編號 166-0987
製造零件編號H3LIS100DLTR
HK$33.298
個 (在毎卷:1000)
單位
Accelerometer 3 Analogue, Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 2.16 V TFLGA 780mg/digit 16 +85 °C -40 °C
RS庫存編號 919-6349
製造零件編號LIS3LV02DL
HK$41.81
Each (In a Tray of 490)
單位
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2.16 V LGA 374mV/g 16 +85 °C -40 °C
RS庫存編號 687-6020
製造零件編號LIS3LV02DL
HK$60.47
單位
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2.16 V LGA 374mV/g 16 +85 °C -40 °C
RS庫存編號 166-1059
製造零件編號IIS328DQTR
HK$16.825
個 (在毎卷:2500)
單位
Accelerometer 3 Analogue, Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 2.16 V QFPN 4.3mg/digit 24 +105 °C -40 °C
全新
RS庫存編號 192-4965
製造零件編號AIS2DW12TR
HK$28.726
/個 (每包:5個)
單位
Accelerometer 3 Digital Surface Mount I2C, SPI 100Hz 1.6Hz 3.6 V 1.62 V LGA 2.24mg/digit 12 +85 °C -40 °C
RS庫存編號 878-7461
製造零件編號L3GD20HTR
HK$27.162
/個 (每包:5個)
單位
Gyroscope 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 2.2 V LGA 17.5mdps 16 +85 °C -40 °C
RS庫存編號 163-9811
製造零件編號LSM6DSLTR
HK$31.00
/個 (每包:2個)
單位
Accelerometer, Gyroscope, Magnetometer 3 Analogue, Digital Surface Mount - 400kHz 0kHz 3.6 V 1.71 V LGA 0.488mg/LSB 14 +85 °C -40 °C
RS庫存編號 110-6600
製造零件編號LIS331DLHTR
HK$17.886
/個 (每包:5個)
單位
Accelerometer 3 Digital Surface Mount I2C, SPI 400kHz 0kHz 3.6 V 2.16 V LGA 4.3mg/digit 16 +85 °C -40 °C
RS庫存編號 165-5419
製造零件編號L3GD20HTR
HK$21.367
個 (在毎卷:4000)
單位
Gyroscope 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 2.2 V LGA 17.5mdps 16 +85 °C -40 °C
RS庫存編號 166-1109
製造零件編號I3G4250DTR
HK$45.794
個 (在毎卷:3000)
單位
Gyroscope 3 Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 2.4 V LGA 79.3mdps/digit 16 +85 °C -40 °C
RS庫存編號 163-7327
製造零件編號LSM303AGRTR
HK$13.81
個 (在毎卷:8000)
單位
Accelerometer, Magnetometer 3 Analogue, Digital Surface Mount - 400kHz 0kHz 3.6 V 1.71 V LGA 187.58mg/LSB 12 +85 °C -40 °C
RS庫存編號 111-6451
製造零件編號IIS2DHTR
HK$23.73
/個 (每包:5個)
單位
Accelerometer 3 Analogue, Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 1.71 V LGA 207.55mg/digit 12 +85 °C -40 °C
全新
RS庫存編號 192-4893
製造零件編號LIS2DTW12TR
HK$25.468
/個 (每包:5個)
單位
Accelerometer, Temperature Sensor 3 Digital Surface Mount I2C, SPI 1600Hz 1.6Hz 3.6 V 1.62 V LGA 7.808mg/digit 12 +85 °C -40 °C
RS庫存編號 166-0931
製造零件編號AIS328DQTR
HK$64.94
個 (在毎卷:2500)
單位
Accelerometer 3 Digital Surface Mount I2C, SPI 400kHz 0kHz 3.6 V 2.4 V QFPN 4.25mg/digit 24 +105 °C -40 °C